There are no models available for this part yet.
Overview of M39012/55-3026 by Applied Engineering Products (AEP)
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 8 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC3026EDD-1#PBF | Analog Devices | 1.5A L In V VLDO Lin Reg | |
LTC3026IDD-1#TRPBF | Analog Devices | 1.5A L In V VLDO Lin Reg | |
LTC3026EDD-1#TRPBF | Analog Devices | 1.5A L In V VLDO Lin Reg |
CAD Models for M39012/55-3026 by Applied Engineering Products (AEP)
Part Data Attributes for M39012/55-3026 by Applied Engineering Products (AEP)
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
APPLIED ENGINEERING PRODUCTS
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
STANDARD: MIL-PRF-39012, APPLICABLE CABLE: RG-316
|
Body/Shell Style
|
PLUG
|
Characteristic Impedance
|
75 Ω
|
Connector Type
|
RF SMA CONNECTOR
|
Contact Finish Mating
|
GOLD
|
Contact Finish Termination
|
GOLD
|
Contact Gender
|
MALE
|
Coupling Type
|
THREADED
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
JESD-609 Code
|
e4
|
MIL Conformance
|
YES
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
CABLE
|
Option
|
GENERAL PURPOSE
|
Panel Mount
|
NO
|
Termination Type
|
CRIMP
|
Alternate Parts for M39012/55-3026
This table gives cross-reference parts and alternative options found for M39012/55-3026. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39012/55-3026, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2031-8125-92 | CABLE TERMINATED, MALE, SMA CONNECTOR, CRIMP | TE Connectivity | M39012/55-3026 vs 2031-8125-92 |
1051782-1 | 2031 8026 92 | TE Connectivity | M39012/55-3026 vs 1051782-1 |
2031-5012-02 | CABLE TERMINATED, MALE, SMA CONNECTOR, CRIMP, PLUG | TE Connectivity | M39012/55-3026 vs 2031-5012-02 |
M39012/55-3126 | RF SMA Connector, Male, Cable Mount, Crimp Terminal, Plug, | Amphenol SV Microwave | M39012/55-3026 vs M39012/55-3126 |
2031-8026-92 | CABLE TERMINATED, MALE, SMA CONNECTOR, CRIMP | TE Connectivity | M39012/55-3026 vs 2031-8026-92 |
M39012/55-3126 | RF SMA Connector, Male, Cable Mount, Crimp Terminal, Plug | Radiall | M39012/55-3026 vs M39012/55-3126 |
M39012/55-3126 | RF SMA Connector, Male, Cable Mount, Crimp Terminal, Plug | Midwest Microwave | M39012/55-3026 vs M39012/55-3126 |
M39012/55-3126 | CONNECTOR, RF, CABLE MOUNT,PLUG,1 CONTACTS,PIN,CRIMP TERMINAL,LOCKING | TE Connectivity | M39012/55-3026 vs M39012/55-3126 |