Part Details for M39012/55-3126 by TE Connectivity
Overview of M39012/55-3126 by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MC3126F | Rochester Electronics LLC | MC3126 - AND Gate, TTL, CDFP14 | |
LTC3126IFE#TRPBF | Analog Devices | 42V, 2.5A Sync Buck Reg w/ No- | |
LTC3126IUFD#PBF | Analog Devices | 42V, 2.5A Sync Buck Reg w/ No- |
Price & Stock for M39012/55-3126
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | SMA/QMA RF Connectors | 0 |
|
$0 | Buy Now |
Part Details for M39012/55-3126
M39012/55-3126 CAD Models
M39012/55-3126 Part Data Attributes
|
M39012/55-3126
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
M39012/55-3126
TE Connectivity
CONNECTOR, RF, CABLE MOUNT,PLUG,1 CONTACTS,PIN,CRIMP TERMINAL,LOCKING
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | TE Connectivity | |
Body Depth | 0.33 inch | |
Body Length | 1.028 inch | |
Body/Shell Style | PLUG | |
Cable Types | RG 174, RG 188A, RG 188, RG 316 | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMA CONNECTOR | |
Contact Gender | MALE | |
Contact Resistance | 3 mΩ | |
Contact Style | COAX | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.06 dB | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | YES | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Frequency-Max | 12.4 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Material | STAINLESS STEEL | |
Terminal Length | 0.38 inch | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 | |
VSWR | 1.15 |
Alternate Parts for M39012/55-3126
This table gives cross-reference parts and alternative options found for M39012/55-3126. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39012/55-3126, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2031-8026-92 | CABLE TERMINATED, MALE, SMA CONNECTOR, CRIMP | TE Connectivity | M39012/55-3126 vs 2031-8026-92 |
1051782-1 | 2031 8026 92 | TE Connectivity | M39012/55-3126 vs 1051782-1 |
M39012/55-3026 | RF SMA Connector, | Amphenol SV Microwave | M39012/55-3126 vs M39012/55-3026 |
M39012/55-3026 | RF SMA Connector, Male, Cable Mount, Crimp Terminal, Plug, | Delta Electronics Manufacturing Corp | M39012/55-3126 vs M39012/55-3026 |
M39012/55-3126 | RF SMA Connector, Male, Cable Mount, Crimp Terminal, Plug | Radiall | M39012/55-3126 vs M39012/55-3126 |
M39012/55-3026 | CONNECTOR, RF, CABLE MOUNT,PLUG,1 CONTACTS,PIN,CRIMP TERMINAL,LOCKING | TE Connectivity | M39012/55-3126 vs M39012/55-3026 |
2031-5012-00 | RF SMA Connector, Male, Cable Mount, Crimp Solder Terminal, Plug | MACOM | M39012/55-3126 vs 2031-5012-00 |
2031-8125-92 | CABLE TERMINATED, MALE, SMA CONNECTOR, CRIMP | TE Connectivity | M39012/55-3126 vs 2031-8125-92 |
2031-5012-02 | CABLE TERMINATED, MALE, SMA CONNECTOR, CRIMP, PLUG | TE Connectivity | M39012/55-3126 vs 2031-5012-02 |
M39012/55-3126 | RF SMA Connector, Male, Cable Mount, Crimp Terminal, Plug, | Amphenol SV Microwave | M39012/55-3126 vs M39012/55-3126 |