Part Details for M39012/80-3307 by TE Connectivity
Results Overview of M39012/80-3307 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M39012/80-3307 Information
M39012/80-3307 by TE Connectivity is an RF SMA/SSMA Connector.
RF SMA/SSMA Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 20021833-07816T1LF | Amphenol Communications Solutions | Minitek127®, Board to Board Stacking Header , Surface Mount, Double Row, 16 positions, 1.27mm (0.500in) pitch. | |
| 89883-307LF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Right Angle, Through Hole, Top Entry, Double row , 14 Positions, 2.54mm (0.100in) Pitch | |
| 76383-307 | Amphenol Communications Solutions | Dubox® 2.54mm, Wire to Board Connector, Shrouded Right Angle Header, Through Hole, Double row , 14 Positions, 2.54mm (0.100in) Pitch |
Price & Stock for M39012/80-3307
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Onlinecomponents.com | Conn SMA PL 0Hz to 18GHz Crimp RA Cable Mount Gold | 0 |
|
$46.0400 / $126.1100 | Buy Now |
|
DISTI #
228583-1
|
TTI | RF MIL Spec Connectors R.A. PLG CENT. CONT. RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
Buy Now | |
|
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 3 |
|
$44.0000 / $67.6900 | Buy Now |
|
DISTI #
M39012/80-3307
|
FDH Electronics | Connector MIL M Min Qty: 1 | 19 |
|
$38.9480 / $51.6940 | Buy Now RFQ |
|
|
Master Electronics | Conn SMA PL 0Hz to 18GHz Crimp RA Cable Mount Gold | 0 |
|
$46.0400 / $126.1100 | Buy Now |
US Tariff Estimator: M39012/80-3307 by TE Connectivity
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for M39012/80-3307
M39012/80-3307 Part Data Attributes
|
|
M39012/80-3307
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
M39012/80-3307
TE Connectivity
CABLE TERMINATED, MALE, SMA CONNECTOR, CRIMP
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.10 | |
| Factory Lead Time | 36 Weeks | |
| Body Depth | 0.554 Inch | |
| Body Length | 0.67 Inch | |
| Body/Shell Style | Plug | |
| Cable Types | Rg 405 Semi-Rigid | |
| Characteristic Impedance | 50 Ω | |
| Connector Type | Rf Sma Connector | |
| Contact Finish Mating | Not Specified | |
| Contact Gender | Male | |
| Coupling Type | Threaded | |
| DIN Conformance | No | |
| EMI Shielded | No | |
| Empty Shell | Yes | |
| Filter Feature | No | |
| IEC Conformance | No | |
| Insertion Loss | 0.21 Db | |
| Insulator Material | Polytetrafluoroethylene | |
| MIL Conformance | Yes | |
| Mains Connector Rating | 115/230vac | |
| Mating Information | Multiple Mating Parts Available | |
| Mixed Contacts | No | |
| Mounting Style | Right Angle | |
| Mounting Type | Cable | |
| Number Of Connectors | One | |
| Number of Ports | 1 | |
| Operating Frequency-Max | 18 Ghz | |
| Operating Temperature-Max | 165 °C | |
| Operating Temperature-Min | -65 °C | |
| Option | General Purpose | |
| Panel Mount | No | |
| Shell Material | Stainless Steel | |
| Termination Type | Crimp | |
| Total Number of Contacts | 1 | |
| VSWR | 1.28 |
Alternate Parts for M39012/80-3307
This table gives cross-reference parts and alternative options found for M39012/80-3307. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39012/80-3307, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 228583-1 | TE Connectivity | $105.1317 | RT ANGLE PLUG, SERIES SMA | M39012/80-3307 vs 228583-1 |