Part Details for M39014/01-1225 by KEMET Corporation
Results Overview of M39014/01-1225 by KEMET Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M39014/01-1225 Information
M39014/01-1225 by KEMET Corporation is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| TCWA1225G | Toshiba Electronic Devices & Storage Corporation | High Power Switch / SPDT / WCSP14 | |
| 54122-516122550LF | Amphenol Communications Solutions | BergStik, Board to Board connector, 2.54mm (0.100in), Unshrouded vertical stacking header, Through Hole, Double Row, 12 Positions. | |
| 91900-31225LF | Amphenol Communications Solutions | Conan® 1.00mm Pitch, Board To Board Connector, I - Industrial Series, Conan Vertical Header, Surface Mount, 25 Positions, 1.00mm (0.039in) Pitch |
Price & Stock for M39014/01-1225
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
M39014/01-1225
|
Avnet Americas | - Bulk (Alt: M39014/01-1225) COO: Mexico RoHS: Not Compliant Min Qty: 99 Package Multiple: 1 Lead time: 25 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4179 / $1.5719 | Buy Now |
|
|
Quest Components | CAP,CERAMIC,220PF,200VDC,10-% TOL,10+% TOL,BX-TC CODE | 53 |
|
$0.3654 / $0.6090 | Buy Now |
|
|
Quest Components | CAP,CERAMIC,220PF,200VDC,10-% TOL,10+% TOL,BX-TC CODE | 6 |
|
$0.6900 | Buy Now |
|
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 125 |
|
$1.2500 / $1.9200 | Buy Now |
|
|
New Advantage Corporation | Ceramic Capacitor, Ceramic, 200V, 10% +Tol,10%-Tol,BX, 15% TC, 0.00022uF, Through HoleMount,1909 RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 327 |
|
$1.1000 | Buy Now |
US Tariff Estimator: M39014/01-1225 by KEMET Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for M39014/01-1225
M39014/01-1225 Part Data Attributes
|
|
M39014/01-1225
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
M39014/01-1225
KEMET Corporation
Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.00022uF, Through Hole Mount, 1909, RADIAL LEADED
|
| Pbfree Code | No | |
| Rohs Code | No | |
| Part Life Cycle Code | Transferred | |
| Package Description | Radial Leaded | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8532.24.00.60 | |
| Factory Lead Time | 44 Weeks | |
| Capacitance | 0.00022 µF | |
| Capacitor Type | Ceramic Capacitor | |
| Dielectric Material | Ceramic | |
| Height | 4.83 Mm | |
| JESD-609 Code | e0 | |
| Length | 4.83 Mm | |
| Mounting Feature | Through Hole Mount | |
| Multilayer | No | |
| Negative Tolerance | 10% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Shape | Rectangular Package | |
| Package Style | Radial | |
| Positive Tolerance | 10% | |
| Rated (DC) Voltage (URdc) | 200 V | |
| Reference Standard | Mil-Prf-39014/01 | |
| Surface Mount | No | |
| Temperature Characteristics Code | BX | |
| Temperature Coefficient | 15% Ppm/°C | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Pitch | 5.08 Mm | |
| Terminal Shape | Wire | |
| Width | 2.29 Mm |
Alternate Parts for M39014/01-1225
This table gives cross-reference parts and alternative options found for M39014/01-1225. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39014/01-1225, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| M39014/01-1305 | Kyocera AVX Components | $2.5209 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, 15% TC, 0.00022uF, Through Hole Mount, 1909, RADIAL LEADED | M39014/01-1225 vs M39014/01-1305 |
| C056T221K2X5CR7301 | KEMET Corporation | Check for Price | CAPACITOR, CERAMIC | M39014/01-1225 vs C056T221K2X5CR7301 |
| M39014/01-1305TR | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.00022uF, Through Hole Mount, RADIAL LEADED | M39014/01-1225 vs M39014/01-1305TR |
| MIL-PRF-39014/230125 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, | M39014/01-1225 vs MIL-PRF-39014/230125 |
| M39014/01-1305V | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.00022uF, Through Hole Mount, 1909, RADIAL LEADED | M39014/01-1225 vs M39014/01-1305V |
| MIL-PRF-39014/230025 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, | M39014/01-1225 vs MIL-PRF-39014/230025 |
| M39014/01-1345V | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.00022uF, Through Hole Mount, 1909, RADIAL LEADED | M39014/01-1225 vs M39014/01-1345V |
| M39014/01-1305 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.00022uF, Through Hole Mount, 1909, RADIAL LEADED | M39014/01-1225 vs M39014/01-1305 |
| MIL-PRF-39014/011345 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, | M39014/01-1225 vs MIL-PRF-39014/011345 |
| M39014/01-1345 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.00022uF, Through Hole Mount, 1909, RADIAL LEADED | M39014/01-1225 vs M39014/01-1345 |
M39014/01-1225 Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for M39014/01-1225 is between 260°C to 280°C (500°F to 536°F) for a maximum of 10 seconds.
-
Yes, M39014/01-1225 is RoHS (Restriction of Hazardous Substances) compliant, meaning it does not contain hazardous substances like lead, mercury, and cadmium above the allowed limits.
-
The shelf life of M39014/01-1225 is 2 years from the date of manufacture, as long as it is stored in its original packaging and under the recommended storage conditions.
-
Yes, M39014/01-1225 is designed to withstand high-vibration environments, making it suitable for use in applications such as aerospace, defense, and industrial equipment.
-
Yes, M39014/01-1225 is compatible with lead-free soldering processes, making it suitable for use in applications that require lead-free assembly.