Part Details for M39014/01-1230TR by Cornell Dubilier Electronics Inc
Overview of M39014/01-1230TR by Cornell Dubilier Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M39014/01-1230TR
M39014/01-1230TR CAD Models
M39014/01-1230TR Part Data Attributes
|
M39014/01-1230TR
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
M39014/01-1230TR
Cornell Dubilier Electronics Inc
Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00039uF, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Capacitance | 0.00039 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 200 V | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WIRE |
Alternate Parts for M39014/01-1230TR
This table gives cross-reference parts and alternative options found for M39014/01-1230TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39014/01-1230TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MR042C391KTATR2 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00039uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | M39014/01-1230TR vs MR042C391KTATR2 |
C052C391K2R5TA7200 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00039uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | M39014/01-1230TR vs C052C391K2R5TA7200 |
MR042C391KTTTRX | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00039uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | M39014/01-1230TR vs MR042C391KTTTRX |
C056K391K2X5CPV | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00039uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | M39014/01-1230TR vs C056K391K2X5CPV |
MR042C391KTTTR1 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00039uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | M39014/01-1230TR vs MR042C391KTTTR1 |
8121M2000391KX | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00039uF, Through Hole Mount, RADIAL LEADED | Knowles Capacitors | M39014/01-1230TR vs 8121M2000391KX |
C056K391K2X5CMV | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00039uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | M39014/01-1230TR vs C056K391K2X5CMV |
C056T391K2X5CRV | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00039uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | M39014/01-1230TR vs C056T391K2X5CRV |
C056T391K2X5CPV | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00039uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | M39014/01-1230TR vs C056T391K2X5CPV |
MR042C391KTTTR2 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00039uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | M39014/01-1230TR vs MR042C391KTTTR2 |