Part Details for M39014/01-1300TR by Cornell Dubilier Electronics Inc
Overview of M39014/01-1300TR by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M39014/01-1300TR
M39014/01-1300TR CAD Models
M39014/01-1300TR Part Data Attributes
|
M39014/01-1300TR
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
M39014/01-1300TR
Cornell Dubilier Electronics Inc
Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0001uF, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Capacitance | 0.0001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WIRE |
Alternate Parts for M39014/01-1300TR
This table gives cross-reference parts and alternative options found for M39014/01-1300TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39014/01-1300TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MR042C101MTATR2 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0001uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | M39014/01-1300TR vs MR042C101MTATR2 |
VK30BY101MC | CAPACITOR, CERAMIC, 200V, X7R, 0.0001uF, THROUGH HOLE MOUNT, RADIAL LEADED | Charcroft Electronics Ltd | M39014/01-1300TR vs VK30BY101MC |
C056T101M2X5CMV | Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0001uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | M39014/01-1300TR vs C056T101M2X5CMV |
VK30BY101MCF002 | CAPACITOR, CERAMIC, 200V, X7R, 0.0001uF, THROUGH HOLE MOUNT, RADIAL LEADED | Charcroft Electronics Ltd | M39014/01-1300TR vs VK30BY101MCF002 |
M39014/01-1260TR | Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0001uF, Through Hole Mount, RADIAL LEADED | Cornell Dubilier Electronics Inc | M39014/01-1300TR vs M39014/01-1260TR |
MR042C101MTTTRX | Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0001uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | M39014/01-1300TR vs MR042C101MTTTRX |
M15R101M2-FTR | Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0001uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | M39014/01-1300TR vs M15R101M2-FTR |
VK20BY101MC | CAPACITOR, CERAMIC, 200V, X7R, 0.0001uF, THROUGH HOLE MOUNT, RADIAL LEADED | Charcroft Electronics Ltd | M39014/01-1300TR vs VK20BY101MC |
MR052C101MTATR1 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0001uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | M39014/01-1300TR vs MR052C101MTATR1 |
MR052C101MTATRX | Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0001uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | M39014/01-1300TR vs MR052C101MTATRX |