Part Details for M39014/01-1311TR1 by Kyocera AVX Components
Overview of M39014/01-1311TR1 by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M39014/01-1311TR1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53J4486
|
Newark | Capacitor, ceramic,470Pf,200Vdc,10-% Tol,10+% Tol, bx-Tc Code Rohs Compliant: Yes |Kyocera Avx M39014/01-1311TR1 RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6140 | Buy Now |
DISTI #
478-M39014/01-1311TR1-ND
|
DigiKey | CAP CER AXIAL Min Qty: 2500 Lead time: 28 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.9163 | Buy Now |
DISTI #
M39014/01-1311TR1
|
Avnet Americas | Cap Ceramic 470pF 200V X7R 10% Radial 5.08mm (0.01%FR) 125?C T/R - Tape and Reel (Alt: M39014/01-1311TR1) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$0.8033 | Buy Now |
DISTI #
M39014/01-1311TR1
|
TTI | Multilayer Ceramic Capacitors MLCC - Leaded CKR05BX471KR Min Qty: 2500 Package Multiple: 2500 Container: Reel | Americas - 0 |
|
$0.8200 | Buy Now |
DISTI #
C1S127006579702
|
Chip1Stop | Cap Ceramic 470pF 200V X7R 10% Radial 5.08mm (0.01%FR) 125C T/R RoHS: Not Compliant | 20000 |
|
$0.8250 | Buy Now |
Part Details for M39014/01-1311TR1
M39014/01-1311TR1 CAD Models
M39014/01-1311TR1 Part Data Attributes
|
M39014/01-1311TR1
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
M39014/01-1311TR1
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 200V, BX, 0.00047uF, 1909
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1909 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 26 Weeks | |
Capacitance | 0.00047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Custom Capabilities | Tape and Reel | |
Dielectric Material | CERAMIC | |
Height | 4.83 mm | |
JESD-609 Code | e0 | |
Length | 4.83 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 200 V | |
Reference Standard | MIL-C-39014/01 | |
Size Code | 1909 | |
Surface Mount | NO | |
Temperature Characteristics Code | BX | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 2.29 mm |
Alternate Parts for M39014/01-1311TR1
This table gives cross-reference parts and alternative options found for M39014/01-1311TR1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39014/01-1311TR1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M39014/01-1271VTR1 | Ceramic Capacitor, Ceramic, 200V, BX, 0.00047uF, 1909 | Kyocera AVX Components | M39014/01-1311TR1 vs M39014/01-1271VTR1 |
M39014/01-1351VTR2 | Ceramic Capacitor, Ceramic, 200V, BX, 0.00047uF, 1909 | Kyocera AVX Components | M39014/01-1311TR1 vs M39014/01-1351VTR2 |
M39014/01-1231TR2 | Ceramic Capacitor, Ceramic, 200V, BX, 0.00047uF, 1909 | Kyocera AVX Components | M39014/01-1311TR1 vs M39014/01-1231TR2 |
M39014/01-1351VTR1 | Ceramic Capacitor, Ceramic, 200V, BX, 0.00047uF, 1909 | Kyocera AVX Components | M39014/01-1311TR1 vs M39014/01-1351VTR1 |
M39014/01-1311VTR1 | Ceramic Capacitor, Ceramic, 200V, BX, 0.00047uF, 1909 | Kyocera AVX Components | M39014/01-1311TR1 vs M39014/01-1311VTR1 |
M39014/01-1311VTR2 | Ceramic Capacitor, Ceramic, 200V, BX, 0.00047uF, 1909 | Kyocera AVX Components | M39014/01-1311TR1 vs M39014/01-1311VTR2 |
M39014/01-1271TR1 | Ceramic Capacitor, Ceramic, 200V, BX, 0.00047uF, 1909 | Kyocera AVX Components | M39014/01-1311TR1 vs M39014/01-1271TR1 |