M39014/01-1360
Description: Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0015uF, Through Hole Mount, 1909, RADIAL LEADED

Overview of M39014/01-1360 by Cornell Dubilier Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
SER1360-331KLD Coilcraft Inc General Purpose Inductor, 0.33uH, 10%, 1 Element, Ferrite-Core, SMD, 5151-23, CHIP, 5151-23, ROHS COMPLIANT
SER1360-802KLD Coilcraft Inc General Purpose Inductor, 8uH, 10%, 1 Element, Ferrite-Core, SMD, 5151-23, CHIP, 5151-23, ROHS COMPLIANT
SER1360-331KLB Coilcraft Inc General Purpose Inductor, 0.33uH, 10%, 1 Element, Ferrite-Core, SMD, 5151-23, CHIP, 5151-23, ROHS COMPLIANT

CAD Models for M39014/01-1360 by Cornell Dubilier Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M39014/01-1360 by Cornell Dubilier Electronics Inc

M39014/01-1360
Cornell Dubilier Electronics Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CORNELL DUBILIER ELECTRONICS INC
Package Description
RADIAL LEADED
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.24.00.60
Capacitance
0.0015 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Length
4.8 mm
Mounting Feature
THROUGH HOLE MOUNT
Multilayer
Yes
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
Radial
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
100 V
Reference Standard
MIL-C-39014/01
Surface Mount
NO
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Terminal Pitch
5.1 mm
Terminal Shape
WIRE
Width
2.3 mm
Want to compare parts?
  1. M39014/01-1360
    Cornell Dubilier Electronics Inc
    Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0015uF, Through Hole Mount, 1909, RADIAL LEADED
    VS

Related Parts for M39014/01-1360

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M39014/01-1360 by Cornell Dubilier Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M39014/01-1360 by Cornell Dubilier Electronics Inc

Select Manufacturer
Which Manufacturer of M39014/01-1360 would you like to use for your alert(s)?
  • Please alert me when M39014/01-1360 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M39014/01-1360 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M39014/01-1360 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M39014/01-1360 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M39014/01-1360.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M39014/01-1360 by Cornell Dubilier Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: