Part Details for M39014/01-1452 by KEMET Corporation
Overview of M39014/01-1452 by KEMET Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Healthcare
Medical Imaging
Price & Stock for M39014/01-1452
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M39014/01-1452
|
Avnet Americas | Cap Ceramic 0.0068uF 100V X7R 10% Radial 5.08mm (1%FR) 125°C Bulk - Bulk (Alt: M39014/01-1452) RoHS: Not Compliant Min Qty: 140 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0790 / $1.2947 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 6.8nf, 100V, 10±% | 1040 |
|
$0.4125 / $0.9900 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 6.8nf, 100V, 10±% | 194 |
|
$0.9276 / $2.3190 | Buy Now |
DISTI #
M39014/01-1452
|
TTI | Multilayer Ceramic Capacitors MLCC - Leaded CKR05BX682KM Min Qty: 100 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$0.9000 / $1.4100 | Buy Now |
DISTI #
M39014/01-1452
|
Avnet Americas | Cap Ceramic 0.0068uF 100V X7R 10% Radial 5.08mm (1%FR) 125°C Bulk - Bulk (Alt: M39014/01-1452) RoHS: Not Compliant Min Qty: 140 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0790 / $1.2947 | Buy Now |
DISTI #
M39014/01-1452
|
Avnet Americas | Cap Ceramic 0.0068uF 100V X7R 10% Radial 5.08mm (1%FR) 125°C Bulk - Bulk (Alt: M39014/01-1452) RoHS: Not Compliant Min Qty: 140 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0790 / $1.2947 | Buy Now |
Part Details for M39014/01-1452
M39014/01-1452 CAD Models
M39014/01-1452 Part Data Attributes
|
M39014/01-1452
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
M39014/01-1452
KEMET Corporation
Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0068uF, Through Hole Mount, 1909, RADIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1909 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Capacitance | 0.0068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 4.83 mm | |
JESD-609 Code | e0 | |
Length | 4.83 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-PRF-39014/01 | |
Size Code | 1909 | |
Surface Mount | NO | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 2.29 mm |