Part Details for M39014/01-1473V by KEMET Corporation
Overview of M39014/01-1473V by KEMET Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M39014/01-1473V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1001-2051-ND
|
DigiKey | CAP CER 0.1UF 50V BX RADIAL Min Qty: 1 Lead time: 15 Weeks Container: Bag |
258 In Stock |
|
$0.5568 / $1.5700 | Buy Now |
DISTI #
C056T104K5X5CM
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.1 uF, 50 V, ± 10%, BX, Radial Leaded - Bulk (Alt: C056T104K5X5CM) RoHS: Not Compliant Min Qty: 245 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6126 / $0.7351 | Buy Now |
DISTI #
80-M39014/01-1473V
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 50V 0.1 uF X7R 10% 0.2 in LDD Mil X7R PRF39014 RoHS: Not Compliant | 95 |
|
$0.5560 / $1.5700 | Buy Now |
|
Bristol Electronics | 148 |
|
RFQ | ||
DISTI #
M39014/01-1473V
|
TTI | Multilayer Ceramic Capacitors MLCC - Leaded 50V 0.1 uF X7R 10% 0.2 in LDD Mil X7R PRF39014 Min Qty: 50 Package Multiple: 50 Container: Bulk | Americas - 0 |
|
$0.6000 / $0.9500 | Buy Now |
DISTI #
C056T104K5X5CM
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.1 uF, 50 V, ± 10%, BX, Radial Leaded - Bulk (Alt: C056T104K5X5CM) RoHS: Not Compliant Min Qty: 245 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6126 / $0.7351 | Buy Now |
DISTI #
C056T104K5X5CM
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.1 uF, 50 V, ± 10%, BX, Radial Leaded - Bulk (Alt: C056T104K5X5CM) RoHS: Not Compliant Min Qty: 245 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6126 / $0.7351 | Buy Now |
DISTI #
3015925
|
Farnell | CAP, 0.1UF, 50V, MLCC, RADIAL RoHS: Not Compliant Min Qty: 100 Lead time: 17 Weeks, 1 Days Container: Each | 0 |
|
$1.1025 | Buy Now |
Part Details for M39014/01-1473V
M39014/01-1473V CAD Models
M39014/01-1473V Part Data Attributes
|
M39014/01-1473V
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
M39014/01-1473V
KEMET Corporation
Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.1uF, Through Hole Mount, 1909, RADIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 4.83 mm | |
JESD-609 Code | e0 | |
Length | 4.83 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-39014/01 | |
Surface Mount | NO | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 2.29 mm |
Alternate Parts for M39014/01-1473V
This table gives cross-reference parts and alternative options found for M39014/01-1473V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39014/01-1473V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C052T104K5X5CR7301 | CAP,CERAMIC,100NF,50VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC | KEMET Corporation | M39014/01-1473V vs C052T104K5X5CR7301 |
CKR04BX104KM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.1uF, Through Hole Mount, 1909, RADIAL LEADED | Kyocera AVX Components | M39014/01-1473V vs CKR04BX104KM |
C056T104K5X5CR7305 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | M39014/01-1473V vs C056T104K5X5CR7305 |
C056T104K5X5CM7301 | CAPACITOR, CERAMIC | KEMET Corporation | M39014/01-1473V vs C056T104K5X5CM7301 |
M39014/01-1473TR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.1uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | M39014/01-1473V vs M39014/01-1473TR |
C052T104K5X5CP7317 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.1uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | M39014/01-1473V vs C052T104K5X5CP7317 |
C052T104K5X5CM7301 | CAPACITOR, CERAMIC | KEMET Corporation | M39014/01-1473V vs C052T104K5X5CM7301 |
C052T104K5X5CR7305 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.1uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | M39014/01-1473V vs C052T104K5X5CR7305 |