-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.1uF, Through Hole Mount, 1909, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1001-2052-ND
|
DigiKey | CAP CER 0.1UF 50V 10% RADIAL Min Qty: 1 Lead time: 16 Weeks Container: Bag |
434 In Stock |
|
$0.5710 / $1.6100 | Buy Now |
DISTI #
M39014/01-1513
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.1 uF, 50 V, ± 10%, BX, Radial Leaded - Bulk (Alt: M39014/01-1513) RoHS: Not Compliant Min Qty: 239 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6282 / $0.7538 | Buy Now |
DISTI #
V37:1799_09069461
|
Arrow Electronics | Cap Ceramic 0.1uF 50V BX 10% Radial 5.08mm (0.1%FR) 125°C Bulk RoHS: Not Compliant Min Qty: 96 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2238 | Americas - 29 |
|
$1.0392 / $1.0798 | Buy Now |
DISTI #
64984677
|
Verical | Cap Ceramic 0.1uF 50V BX 10% Radial 5.08mm (0.1%FR) 125°C Bulk RoHS: Not Compliant Min Qty: 29 Package Multiple: 1 Date Code: 2238 | Americas - 29 |
|
$1.0798 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 100nf, 50V, 10±% | 2 |
|
$0.7800 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 100nf, 50V, 10±% | 32 |
|
$2.2838 / $3.4257 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 100nf, 50V, 10±% | 3 |
|
$1.2000 | Buy Now |
DISTI #
M39014/01-1513
|
TTI | Multilayer Ceramic Capacitors MLCC - Leaded CKR05BX104KP Min Qty: 50 Package Multiple: 50 Container: Bulk |
Americas - 15200 In Stock |
|
$0.5900 / $1.1000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M39014/01-1513
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
M39014/01-1513
KEMET Corporation
Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.1uF, Through Hole Mount, 1909, RADIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 4.83 mm | |
JESD-609 Code | e0 | |
Length | 4.83 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-39014/01 | |
Surface Mount | NO | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 2.29 mm |
This table gives cross-reference parts and alternative options found for M39014/01-1513. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39014/01-1513, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C056T104K5X5CR7305 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | M39014/01-1513 vs C056T104K5X5CR7305 |
C052T104K5X5CR7301 | CAP,CERAMIC,100NF,50VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC | KEMET Corporation | M39014/01-1513 vs C052T104K5X5CR7301 |
M39014/01-1473TR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.1uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | M39014/01-1513 vs M39014/01-1473TR |
C052T104K5X5CP7301 | CAPACITOR, CERAMIC | KEMET Corporation | M39014/01-1513 vs C052T104K5X5CP7301 |
CKR05BX104KS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.1uF, Through Hole Mount, 1909, RADIAL LEADED | Kyocera AVX Components | M39014/01-1513 vs CKR05BX104KS |
C056T104K5X5CM7301 | CAPACITOR, CERAMIC | KEMET Corporation | M39014/01-1513 vs C056T104K5X5CM7301 |
M39014/01-1553VTR | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.1uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | M39014/01-1513 vs M39014/01-1553VTR |
M39014/01-1513TR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.1uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | M39014/01-1513 vs M39014/01-1513TR |
CKR04BX104KR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.1uF, Through Hole Mount, 1909, RADIAL LEADED | Kyocera AVX Components | M39014/01-1513 vs CKR04BX104KR |
C052K104K5X5CA7305 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.1uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | M39014/01-1513 vs C052K104K5X5CA7305 |