-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0022uF, Through Hole Mount, 1909, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AC3681
|
Newark | Cap 0.0022Uf 100Vdc X7R 10% Rdl 5.08Mm 0.01% Rohs Compliant: No |Kemet M39014/01-1523 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2200 / $1.4700 | Buy Now |
DISTI #
1001-2053-ND
|
DigiKey | CAP CER 2200PF 100V 10% RADIAL Min Qty: 1 Lead time: 16 Weeks Container: Bag |
189 In Stock |
|
$0.5428 / $1.5300 | Buy Now |
DISTI #
80-M39014/01-1523
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded CKR05BX222KR RoHS: Not Compliant | 0 |
|
$0.5120 / $1.5200 | Order Now |
|
Bristol Electronics | 1477 |
|
RFQ | ||
|
Quest Components | Capacitor, Ceramic, 2.2nf, 100V, 10±% | 158 |
|
$0.3220 / $0.6900 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 2.2nf, 100V, 10±% | 476 |
|
$0.4050 / $1.3500 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 2.2nf, 100V, 10±% | 11 |
|
$1.1596 / $1.4495 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 2.2nf, 100V, 10±% | 80 |
|
$0.5700 / $0.9500 | Buy Now |
DISTI #
M39014/01-1523
|
TTI | Multilayer Ceramic Capacitors MLCC - Leaded CKR05BX222KR Min Qty: 100 Package Multiple: 100 Container: Bulk |
Americas - 300 In Stock |
|
$0.6000 / $0.8600 | Buy Now |
DISTI #
M39014/01-1523
|
Avnet Abacus | Multilayer Ceramic Capacitor, 2200 pF, 100 V, � 10%, BX, Radial Leaded (Alt: M39014/01-1523) RoHS: Not Compliant Min Qty: 200 Package Multiple: 100 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M39014/01-1523
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
M39014/01-1523
KEMET Corporation
Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0022uF, Through Hole Mount, 1909, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.0022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 4.83 mm | |
JESD-609 Code | e0 | |
Length | 4.83 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-PRF-39014/01 | |
Surface Mount | NO | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 2.29 mm |
This table gives cross-reference parts and alternative options found for M39014/01-1523. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39014/01-1523, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C052T222K1X5CS7301 | CAPACITOR, CERAMIC | KEMET Corporation | M39014/01-1523 vs C052T222K1X5CS7301 |
CKR04BX222KR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0022uF, Through Hole Mount, 1909, RADIAL LEADED | Kyocera AVX Components | M39014/01-1523 vs CKR04BX222KR |
C052T222K1X5CP7301 | CAPACITOR, CERAMIC | KEMET Corporation | M39014/01-1523 vs C052T222K1X5CP7301 |
CKR04BX222KP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0022uF, Through Hole Mount, 1909, RADIAL LEADED | Kyocera AVX Components | M39014/01-1523 vs CKR04BX222KP |
C052T222K1X5CM7301 | CAPACITOR, CERAMIC | KEMET Corporation | M39014/01-1523 vs C052T222K1X5CM7301 |
C052T222K1X5CR7301 | CAPACITOR, CERAMIC | KEMET Corporation | M39014/01-1523 vs C052T222K1X5CR7301 |