Part Details for M39014/01-1593V by KEMET Corporation
Overview of M39014/01-1593V by KEMET Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M39014/01-1593V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1001-2190-ND
|
DigiKey | CAP CER 0.1UF 50V BX RADIAL Min Qty: 1 Lead time: 15 Weeks Container: Bag |
308 In Stock |
|
$0.6614 / $1.8600 | Buy Now |
DISTI #
M39014/01-1593V
|
Avnet Americas | Cap Ceramic 0.1uF 50V X7R 10% Radial 5.08mm (0.001%FR) 125°C Bulk - Bulk (Alt: M39014/01-1593V) RoHS: Not Compliant Min Qty: 102 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7277 / $0.8732 | Buy Now |
DISTI #
80-M39014/01-1593V
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded CKR05BX104KSV RoHS: Not Compliant | 0 |
|
$0.6240 / $1.8500 | Order Now |
|
Bristol Electronics | 139 |
|
RFQ | ||
|
Quest Components | Capacitor, Ceramic, 100nf, 50V, 10±% | 11 |
|
$1.2420 / $1.3500 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 100nf, 50V, 10±% | 4 |
|
$1.8000 / $2.4000 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 100nf, 50V, 10±% | 43 |
|
$1.7200 / $2.7520 | Buy Now |
DISTI #
M39014/01-1593V
|
TTI | Multilayer Ceramic Capacitors MLCC - Leaded CKR05BX104KSV Min Qty: 100 Package Multiple: 100 Container: Bulk |
Americas - 9300 In Stock |
|
$0.7400 / $1.0400 | Buy Now |
DISTI #
M39014/01-1593V
|
Avnet Americas | Cap Ceramic 0.1uF 50V X7R 10% Radial 5.08mm (0.001%FR) 125°C Bulk - Bulk (Alt: M39014/01-1593V) RoHS: Not Compliant Min Qty: 102 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7277 / $0.8732 | Buy Now |
DISTI #
3016011
|
Farnell | CAP, 0.1UF, 50V, MLCC, RADIAL RoHS: Not Compliant Min Qty: 100 Lead time: 17 Weeks, 1 Days Container: Each | 0 |
|
$1.2815 | Buy Now |
Part Details for M39014/01-1593V
M39014/01-1593V CAD Models
M39014/01-1593V Part Data Attributes:
|
M39014/01-1593V
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
M39014/01-1593V
KEMET Corporation
Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.1uF, Through Hole Mount, 1909, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 4.83 mm | |
JESD-609 Code | e0 | |
Length | 4.83 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-39014 | |
Surface Mount | NO | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 2.29 mm |
Alternate Parts for M39014/01-1593V
This table gives cross-reference parts and alternative options found for M39014/01-1593V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39014/01-1593V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C052T104K5X5CR7301 | CAP,CERAMIC,100NF,50VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC | KEMET Corporation | M39014/01-1593V vs C052T104K5X5CR7301 |
CKR04BX104KS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.1uF, Through Hole Mount, 1909, RADIAL LEADED | Kyocera AVX Components | M39014/01-1593V vs CKR04BX104KS |
C052T104K5X5CR7317 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.1uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | M39014/01-1593V vs C052T104K5X5CR7317 |
CKR04BX104KR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.1uF, Through Hole Mount, 1909, RADIAL LEADED | Kyocera AVX Components | M39014/01-1593V vs CKR04BX104KR |
M39014/01-1473TR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.1uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | M39014/01-1593V vs M39014/01-1473TR |
C052T104K5X5CP7317 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.1uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | M39014/01-1593V vs C052T104K5X5CP7317 |
C052T104K5X5CM7301 | CAPACITOR, CERAMIC | KEMET Corporation | M39014/01-1593V vs C052T104K5X5CM7301 |
CKR04BX104KP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.1uF, Through Hole Mount, 1909, RADIAL LEADED | Kyocera AVX Components | M39014/01-1593V vs CKR04BX104KP |
C052T104K5X5CP7301 | CAPACITOR, CERAMIC | KEMET Corporation | M39014/01-1593V vs C052T104K5X5CP7301 |
CKR05BX104KS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.1uF, Through Hole Mount, 1909, RADIAL LEADED | Kyocera AVX Components | M39014/01-1593V vs CKR05BX104KS |