Ceramic Capacitor, Ceramic, 200V, 0.00039uF, 1909
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
|
M39014/011230 Vishay IntertechnologiesBuy Now Datasheet |
Compare Parts: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 1909 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.00039 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Custom Capabilities | Tape & Reel Available | |
Dielectric Material | CERAMIC | |
Height | 4.8 mm | |
Length | 4.8 mm | |
Manufacturer Series | M39014/01 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Rated (DC) Voltage (URdc) | 200 V | |
Series | M39014/01 | |
Size Code | 1909 | |
Terminal Pitch | 5.1 mm | |
Width | 2.3 mm |
This table gives cross-reference parts and alternative options found for M39014/011230. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39014/011230, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M39014/011270 Capacitors | Ceramic Capacitor, Ceramic, 200V, 0.00039uF, 1909 | Vishay Intertechnologies | M39014/011230 vs M39014/011270 |
M39014/011310 Capacitors | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.00039uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | M39014/011230 vs M39014/011310 |
M39014/011350 Capacitors | Ceramic Capacitor, Ceramic, 200V, 0.00039uF, 1909 | Vishay Intertechnologies | M39014/011230 vs M39014/011350 |