Part Details for M39014/02-1251V by KEMET Corporation
Overview of M39014/02-1251V by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for M39014/02-1251V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M39014/02-1251V
|
Avnet Americas | Cap Ceramic 0.0039uF 200V X7R 10% Radial 5.08mm (0.1%FR) 125°C Bulk - Bulk (Alt: M39014/02-1251V) RoHS: Not Compliant Min Qty: 80 Package Multiple: 1 Container: Bulk | 0 |
|
$1.9600 / $2.3393 | Buy Now |
DISTI #
M39014/02-1251V
|
TTI | Multilayer Ceramic Capacitors MLCC - Leaded CKR06BX392KPV Min Qty: 300 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$1.7400 / $2.2100 | Buy Now |
DISTI #
M39014/02-1251V
|
Avnet Americas | Cap Ceramic 0.0039uF 200V X7R 10% Radial 5.08mm (0.1%FR) 125°C Bulk - Bulk (Alt: M39014/02-1251V) RoHS: Not Compliant Min Qty: 80 Package Multiple: 1 Container: Bulk | 0 |
|
$1.9600 / $2.3393 | Buy Now |
Part Details for M39014/02-1251V
M39014/02-1251V CAD Models
M39014/02-1251V Part Data Attributes:
|
M39014/02-1251V
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
M39014/02-1251V
KEMET Corporation
Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0039uF, Through Hole Mount, 2909, RADIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2909 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Capacitance | 0.0039 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 7.37 mm | |
JESD-609 Code | e0 | |
Length | 7.37 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 200 V | |
Reference Standard | MIL-PRF-39014/02 | |
Size Code | 2909 | |
Surface Mount | NO | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 2.29 mm |