Part Details for M39014/02-1258V by Kyocera AVX Components
Overview of M39014/02-1258V by Kyocera AVX Components
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M39014/02-1258V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53J5085
|
Newark | Capacitor,ceramic,10000Pf,200Vdc,10-% Tol,10+% Tol,bx-Tc Code Rohs Compliant: Yes |Kyocera Avx M39014/02-1258V Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0400 / $1.4900 | Buy Now |
DISTI #
96AC1391
|
Newark | Cap 0.01Uf 200Vdc X7R 10% Rdl 5.08Mm 0.1% Rohs Compliant: No |Kyocera Avx M39014/02-1258V Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6260 / $0.9010 | Buy Now |
DISTI #
478-M39014/02-1258V-ND
|
DigiKey | CAP CER AXIAL Min Qty: 400 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.3571 | Buy Now |
DISTI #
M39014/02-1258V
|
Avnet Americas | Cap Ceramic 0.01uF 200V X7R 10% Radial 5.08mm (0.1%FR) 125°C Bulk - Bulk (Alt: M39014/02-1258V) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1276 / $1.3033 | Buy Now |
|
Future Electronics | Ceramic Capaciter RoHS: Non Compliant pbFree: No Min Qty: 100 Package Multiple: 100 Container: Bulk | 800Bulk |
|
$0.9900 / $1.1400 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 10nf, 200V, 10±% | 223 |
|
$0.6248 / $1.3389 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 10nf, 200V, 10±% | 58 |
|
$0.4200 / $0.8400 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 10nf, 200V, 10±% | 58 |
|
$0.4200 / $0.8400 | Buy Now |
DISTI #
M39014/02-1258V
|
TTI | Multilayer Ceramic Capacitors MLCC - Leaded CKR06BX103KPV Min Qty: 100 Package Multiple: 100 Container: Bulk |
Americas - 400 In Stock |
|
$0.9200 / $0.9900 | Buy Now |
DISTI #
M39014/02-1258V
|
Avnet Americas | Cap Ceramic 0.01uF 200V X7R 10% Radial 5.08mm (0.1%FR) 125°C Bulk - Bulk (Alt: M39014/02-1258V) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1276 / $1.3033 | Buy Now |
Part Details for M39014/02-1258V
M39014/02-1258V CAD Models
M39014/02-1258V Part Data Attributes:
|
M39014/02-1258V
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
M39014/02-1258V
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.01uF, Through Hole Mount, 2909, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Factory Lead Time | 26 Weeks | |
Additional Feature | MIL-PRF-39014 | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 7.37 mm | |
JESD-609 Code | e0 | |
Length | 7.37 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 200 V | |
Reference Standard | MIL-PRF-39014/02 | |
Surface Mount | NO | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 2.29 mm |