CAPACITOR, CERAMIC, 50 V, THROUGH HOLE MOUNT, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
|
M39014/02-1276V Defense Supply Center ColumbusBuy Now Datasheet |
Compare Parts:M39014/02-1276V Defense Supply Center Columbus CAPACITOR, CERAMIC, 50 V, THROUGH HOLE MOUNT, RADIAL LEADED |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DEFENSE LOGISTICS AGENCY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | MIL-PRF-39014 | |
Capacitance | 0.22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Manufacturer Series | M39014/02 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-39014/2L | |
Surface Mount | NO | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for M39014/02-1276V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39014/02-1276V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CKR06BX224KM Capacitors | CAPACITOR, CERAMIC, MULTILAYER, 50V, BX, 0.22uF, THROUGH HOLE MOUNT, RADIAL LEADED | Defense Logistics Agency | M39014/02-1276V vs CKR06BX224KM |
M39014/02-1276V Capacitors | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.22uF, 2909, | Cornell Dubilier Electronics Inc | M39014/02-1276V vs M39014/02-1276V |
M39014/02-1236V Capacitors | CAPACITOR, CERAMIC, 50 V, THROUGH HOLE MOUNT, RADIAL LEADED | Defense Supply Center Columbus | M39014/02-1276V vs M39014/02-1236V |
M39014/02-1356V Capacitors | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.22uF, Through Hole Mount, 2909, RADIAL LEADED | Kyocera AVX Components | M39014/02-1276V vs M39014/02-1356V |
CKR06BX224KS Capacitors | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.22uF, Through Hole Mount, 2909, RADIAL LEADED | Kyocera AVX Components | M39014/02-1276V vs CKR06BX224KS |