Part Details for M39014/02-1305V by Kyocera AVX Components
Overview of M39014/02-1305V by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M39014/02-1305V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53J5208
|
Newark | Capacitor,ceramic,47000Pf,100Vdc,10-% Tol,10+% Tol,bx-Tc Code Rohs Compliant: Yes |Kyocera Avx M39014/02-1305V Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1400 / $1.6200 | Buy Now |
DISTI #
478-M39014/02-1305V-ND
|
DigiKey | CAP CER AXIAL Min Qty: 400 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.5388 | Buy Now |
DISTI #
M39014/02-1305V
|
Avnet Americas | Cap Ceramic 0.047uF 100V X7R 10% Radial 5.08mm (0.01%FR) 125°C Bulk - Bulk (Alt: M39014/02-1305V) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 26 Weeks, 0 Days Container: Bulk | 700 Factory Stock |
|
$1.2779 / $1.4770 | Buy Now |
DISTI #
581-M39014/02-1305V
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 100V 473pF 10% RoHS: Not Compliant | 100 |
|
$1.1400 / $2.4900 | Buy Now |
|
Future Electronics | M39014/02 Series 2.29x7.37x7.37 mm 47 nF 100 V ±10% LS=5.08mm Ceramic Capacitor RoHS: Non Compliant pbFree: No Min Qty: 500 Package Multiple: 100 Container: Bag | 0Bag |
|
$1.1200 / $1.2100 | Buy Now |
|
Bristol Electronics | Min Qty: 9 | 86 |
|
$0.3656 / $0.5625 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 47nf, 100V, 10±% | 3 |
|
$1.4265 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 47nf, 100V, 10±% | 68 |
|
$0.3750 / $0.7500 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 47nf, 100V, 10±% | 68 |
|
$0.3750 / $0.7500 | Buy Now |
DISTI #
M39014/02-1305V
|
TTI | Multilayer Ceramic Capacitors MLCC - Leaded 100V 473pF 10% Min Qty: 50 Package Multiple: 50 Container: Bulk |
Americas - 200 In Stock |
|
$1.0600 / $1.1100 | Buy Now |
Part Details for M39014/02-1305V
M39014/02-1305V CAD Models
M39014/02-1305V Part Data Attributes
|
M39014/02-1305V
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
M39014/02-1305V
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.047uF, Through Hole Mount, 2909, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Factory Lead Time | 26 Weeks | |
Additional Feature | MIL-PRF-39014 | |
Capacitance | 0.047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 7.37 mm | |
JESD-609 Code | e0 | |
Length | 7.37 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-PRF-39014/02 | |
Surface Mount | NO | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 2.29 mm |
Alternate Parts for M39014/02-1305V
This table gives cross-reference parts and alternative options found for M39014/02-1305V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39014/02-1305V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CKR06BX473KS | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.047uF, Through Hole Mount, 2909, RADIAL LEADED | Kyocera AVX Components | M39014/02-1305V vs CKR06BX473KS |
CKR06BX473KP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.047uF, Through Hole Mount, 2909, RADIAL LEADED | Kyocera AVX Components | M39014/02-1305V vs CKR06BX473KP |
CKR06BX473KR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.047uF, Through Hole Mount, 2909, RADIAL LEADED | Kyocera AVX Components | M39014/02-1305V vs CKR06BX473KR |
CKR06BX473KM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.047uF, Through Hole Mount, 2909, RADIAL LEADED | Kyocera AVX Components | M39014/02-1305V vs CKR06BX473KM |