Part Details for M39014/02-1350V by Kyocera AVX Components
Overview of M39014/02-1350V by Kyocera AVX Components
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M39014/02-1350V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53J5339
|
Newark | Capacitor, ceramic,100000Pf,100Vdc,10-% Tol,10+% Tol, bx-Tc Code Rohs Compliant: Yes |Kyocera Avx M39014/02-1350V Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1700 / $3.0900 | Buy Now |
DISTI #
478-M39014/02-1350V-ND
|
DigiKey | CAP CER AXIAL Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
361 In Stock |
|
$1.0713 / $2.8000 | Buy Now |
DISTI #
M39014/02-1350V
|
Avnet Americas | Cap Ceramic 0.1uF 100V X7R 10% Radial 5.08mm (0.001%FR) 125°C Bulk - Bulk (Alt: M39014/02-1350V) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 59 |
|
$2.4397 / $2.8199 | Buy Now |
DISTI #
581-M39014/02-1350V
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 100V 100KpF 10% RoHS: Not Compliant | 450 |
|
$2.0000 / $3.9900 | Buy Now |
DISTI #
V37:1799_10751203
|
Arrow Electronics | Cap Ceramic 0.1uF 100V BX 10% Radial 5.08mm (0.001%FR) 125°C Bag Min Qty: 100 Package Multiple: 100 Lead time: 26 Weeks Date Code: 2349 | Americas - 231 |
|
$1.9330 | Buy Now |
|
Future Electronics | M39014/02 Series 2.29x7.37x7.37 mm 0.1 uF 200 V ±10% LS=5.08mm Ceramic Capacitor RoHS: Non Compliant pbFree: No Min Qty: 300 Package Multiple: 100 Container: Box | 0Box |
|
$1.9000 / $2.0300 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 100nf, 100V, 10±% | 82 |
|
$1.2053 / $2.0088 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 100nf, 100V, 10±% | 23 |
|
$0.8736 / $1.4560 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 100nf, 100V, 10±% | 200 |
|
$1.4865 / $3.2140 | Buy Now |
DISTI #
M39014/02-1350V
|
TTI | Multilayer Ceramic Capacitors MLCC - Leaded 100V 100KpF 10% Min Qty: 50 Package Multiple: 50 Container: Bulk |
Americas - 34950 In Stock |
|
$2.6400 / $2.9100 | Buy Now |
Part Details for M39014/02-1350V
M39014/02-1350V CAD Models
M39014/02-1350V Part Data Attributes:
|
M39014/02-1350V
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
M39014/02-1350V
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.1uF, Through Hole Mount, 2909, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Factory Lead Time | 26 Weeks | |
Additional Feature | MIL-PRF-39014 | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 7.37 mm | |
JESD-609 Code | e0 | |
Length | 7.37 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-PRF-39014/02 | |
Surface Mount | NO | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 2.29 mm |