Part Details for M39014/02-1354TR by Cornell Dubilier Electronics Inc
Overview of M39014/02-1354TR by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M39014/02-1354TR
M39014/02-1354TR CAD Models
M39014/02-1354TR Part Data Attributes
|
M39014/02-1354TR
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
M39014/02-1354TR
Cornell Dubilier Electronics Inc
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.15uF, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Capacitance | 0.15 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WIRE |
Alternate Parts for M39014/02-1354TR
This table gives cross-reference parts and alternative options found for M39014/02-1354TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39014/02-1354TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B37987M5154K051 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.15uF, Through Hole Mount, RADIAL LEADED | TDK Epcos | M39014/02-1354TR vs B37987M5154K051 |
LCCX7RHT154K | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.15uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | M39014/02-1354TR vs LCCX7RHT154K |
C327C154K5R5CA7301 | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.15uF, THROUGH HOLE MOUNT, RADIAL LEADED | KEMET Corporation | M39014/02-1354TR vs C327C154K5R5CA7301 |
C326C154K5R5CA7301 | CAPACITOR, CERAMIC, 50V, X7R, 0.15uF, THROUGH HOLE MOUNT, RADIAL LEADED | KEMET Corporation | M39014/02-1354TR vs C326C154K5R5CA7301 |
MR045C154KTTTR2 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.15uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | M39014/02-1354TR vs MR045C154KTTTR2 |
C066K154K5X5CAV | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.15uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | M39014/02-1354TR vs C066K154K5X5CAV |
C066T154K5X5CAV | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.15uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | M39014/02-1354TR vs C066T154K5X5CAV |
8111M0500154KX | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.15uF, Through Hole Mount, RADIAL LEADED | Knowles Capacitors | M39014/02-1354TR vs 8111M0500154KX |
LCBX7RHTR154K | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.15uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | M39014/02-1354TR vs LCBX7RHTR154K |
B37987F5154K054 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.15uF, Through Hole Mount, RADIAL LEADED | TDK Epcos | M39014/02-1354TR vs B37987F5154K054 |