Part Details for M39014/02-1415 by KEMET Corporation
Overview of M39014/02-1415 by KEMET Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Healthcare
Medical Imaging
Price & Stock for M39014/02-1415
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1001-2167-ND
|
DigiKey | CAP CER 1UF 50V BX RADIAL Min Qty: 1 Lead time: 18 Weeks Container: Bag | Temporarily Out of Stock |
|
$3.4674 / $6.8000 | Buy Now |
DISTI #
80-M39014/02-1415
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 50V 1 uF X7R 10% 0.2 in LDD Mil X7R PRF39014 RoHS: Not Compliant | 42 |
|
$3.1500 / $6.3200 | Buy Now |
DISTI #
M39014/02-1415
|
TTI | Multilayer Ceramic Capacitors MLCC - Leaded 50V 1 uF X7R 10% 0.2 in LDD Mil X7R PRF39014 Min Qty: 25 Package Multiple: 25 Container: Bulk | Americas - 0 |
|
$3.4300 / $5.3800 | Buy Now |
DISTI #
M39014/02-1415
|
Avnet Abacus | Multilayer Ceramic Capacitor, 1 uF, 50 V, � 10%, BX, Radial Leaded (Alt: M39014/02-1415) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 2 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Chip1Cloud | CAP CER 1UF 50V BX RADIAL | 3530 |
|
RFQ | |
DISTI #
1650921
|
Farnell | CAP, 1F, 50V, 10%, X7R RoHS: Not Compliant Min Qty: 1 Lead time: 18 Weeks, 1 Days Container: Each | 124 |
|
$6.9409 / $8.4847 | Buy Now |
Part Details for M39014/02-1415
M39014/02-1415 CAD Models
M39014/02-1415 Part Data Attributes:
|
M39014/02-1415
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
M39014/02-1415
KEMET Corporation
Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 1uF, Through Hole Mount, 2909, RADIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 7.37 mm | |
JESD-609 Code | e0 | |
Length | 7.37 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-39014/02 | |
Surface Mount | NO | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 2.29 mm |