Part Details for M39014/05-2010 by KEMET Corporation
Overview of M39014/05-2010 by KEMET Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M39014/05-2010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M39014/05-2010
|
Avnet Americas | Cap Ceramic 33pF 100V X7R 10% Axial (0.01%FR) Bulk - Bulk (Alt: M39014/05-2010) RoHS: Not Compliant Min Qty: 68 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$2.3092 / $2.7561 | Buy Now |
|
Bristol Electronics | 181 |
|
RFQ | ||
|
Quest Components | Capacitor, Ceramic, 33pf, 100V, 10±% | 687 |
|
$0.5500 / $1.3200 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 33pf, 100V, 10±% | 558 |
|
$0.9653 / $2.0872 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 33pf, 100V, 10±% | 737 |
|
$0.8125 / $2.6000 | Buy Now |
DISTI #
M39014/05-2010
|
TTI | Multilayer Ceramic Capacitors MLCC - Leaded CKR11BX330KR Min Qty: 10 Package Multiple: 10 Container: Bulk |
Americas - 20 In Stock |
|
$2.4800 / $2.5800 | Buy Now |
DISTI #
M39014/05-2010
|
Avnet Americas | Cap Ceramic 33pF 100V X7R 10% Axial (0.01%FR) Bulk - Bulk (Alt: M39014/05-2010) RoHS: Not Compliant Min Qty: 68 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$2.3092 / $2.7561 | Buy Now |
DISTI #
M39014/05-2010
|
Avnet Americas | Cap Ceramic 33pF 100V X7R 10% Axial (0.01%FR) Bulk - Bulk (Alt: M39014/05-2010) RoHS: Not Compliant Min Qty: 68 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$2.3092 / $2.7561 | Buy Now |
Part Details for M39014/05-2010
M39014/05-2010 CAD Models
M39014/05-2010 Part Data Attributes
|
M39014/05-2010
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
M39014/05-2010
KEMET Corporation
Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.000033uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.40 | |
Factory Lead Time | 16 Weeks | |
Capacitance | 0.000033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 2.29 mm | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e0 | |
Length | 4.06 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-PRF-39014/05 | |
Surface Mount | NO | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WIRE |
Alternate Parts for M39014/05-2010
This table gives cross-reference parts and alternative options found for M39014/05-2010. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39014/05-2010, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CKR11BX330KRTR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.000033uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | M39014/05-2010 vs CKR11BX330KRTR |
CKR11BX330KM | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.000033uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | M39014/05-2010 vs CKR11BX330KM |
CK12BX330KTR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.000033uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | M39014/05-2010 vs CK12BX330KTR |
CKR11BX330KR | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.000033uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | M39014/05-2010 vs CKR11BX330KR |
CKR11BX330KMTR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.000033uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | M39014/05-2010 vs CKR11BX330KMTR |
CKR11BX330KP | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.000033uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | M39014/05-2010 vs CKR11BX330KP |