Part Details for M39014/05-2022TR by Cornell Dubilier Electronics Inc
Overview of M39014/05-2022TR by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M39014/05-2022TR
M39014/05-2022TR CAD Models
M39014/05-2022TR Part Data Attributes
|
M39014/05-2022TR
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
M39014/05-2022TR
Cornell Dubilier Electronics Inc
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00015uF, Through Hole Mount, AXIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.40 | |
Capacitance | 0.00015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | TR | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WIRE |
Alternate Parts for M39014/05-2022TR
This table gives cross-reference parts and alternative options found for M39014/05-2022TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39014/05-2022TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CEA05-151-K101RAQ | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00015uF, Through Hole Mount, AXIAL LEADED | RCD Components Inc | M39014/05-2022TR vs CEA05-151-K101RAQ |
CEA05-151-K101RAW | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00015uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | RCD Components Inc | M39014/05-2022TR vs CEA05-151-K101RAW |
CEA05-151-K101RA | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00015uF, Through Hole Mount, AXIAL LEADED | RCD Components Inc | M39014/05-2022TR vs CEA05-151-K101RA |
CEA10-151-K101RTW | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00015uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | RCD Components Inc | M39014/05-2022TR vs CEA10-151-K101RTW |
CEA10-151-K101RB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00015uF, Through Hole Mount, AXIAL LEADED | RCD Components Inc | M39014/05-2022TR vs CEA10-151-K101RB |
C410C151K1R5TA7303 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00015uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | M39014/05-2022TR vs C410C151K1R5TA7303 |
CEA12-151-K101RB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00015uF, Through Hole Mount, AXIAL LEADED | RCD Components Inc | M39014/05-2022TR vs CEA12-151-K101RB |
CEA10-151-K101RAQ | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00015uF, Through Hole Mount, AXIAL LEADED | RCD Components Inc | M39014/05-2022TR vs CEA10-151-K101RAQ |
CEA10-151-K101RAW | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00015uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | RCD Components Inc | M39014/05-2022TR vs CEA10-151-K101RAW |
CEA05-151-K101RB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00015uF, Through Hole Mount, AXIAL LEADED | RCD Components Inc | M39014/05-2022TR vs CEA05-151-K101RB |