Part Details for M39014/05-2127 by KEMET Corporation
Overview of M39014/05-2127 by KEMET Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M39014/05-2127
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Capacitor, Ceramic, 470nf, 100V, 10±% | 18 |
|
$13.0000 / $20.0000 | Buy Now |
DISTI #
M39014/05-2127
|
TTI | Multilayer Ceramic Capacitors MLCC - Leaded CKR16BR474KR Min Qty: 10 Package Multiple: 10 Container: Bulk | Americas - 0 |
|
$32.3100 / $36.4700 | Buy Now |
Part Details for M39014/05-2127
M39014/05-2127 CAD Models
M39014/05-2127 Part Data Attributes
|
M39014/05-2127
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
M39014/05-2127
KEMET Corporation
Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BR, 15% TC, 0.47uF, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.40 | |
Capacitance | 0.47 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 8.89 mm | |
Dielectric Material | CERAMIC | |
Length | 17.53 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-PRF-39014/05 | |
Surface Mount | NO | |
Temperature Characteristics Code | BR | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WIRE |
Alternate Parts for M39014/05-2127
This table gives cross-reference parts and alternative options found for M39014/05-2127. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39014/05-2127, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CKR16BR474KS | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BR, 15% TC, 0.47uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | M39014/05-2127 vs CKR16BR474KS |
CKR16BR474KP | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BR, 15% TC, 0.47uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | M39014/05-2127 vs CKR16BR474KP |
CKR16BR474KM | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BR, 15% TC, 0.47uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | M39014/05-2127 vs CKR16BR474KM |
M39014/05-2927 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BR, 15% TC, 0.47uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | M39014/05-2127 vs M39014/05-2927 |