Part Details for M39014/05-2242 by KEMET Corporation
Overview of M39014/05-2242 by KEMET Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Healthcare
Medical Imaging
Price & Stock for M39014/05-2242
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M39014/05-2242
|
Avnet Americas | Cap Ceramic 0.0018uF 100V X7R 10% Axial (0.001%FR) 125°C Bulk - Bulk (Alt: M39014/05-2242) RoHS: Not Compliant Min Qty: 68 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$2.3097 / $2.7567 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 184 |
|
$0.5400 / $1.6875 | Buy Now |
|
Quest Components | CAPACITOR, CERAMIC, 100 V, BX, 0.0018 uF, THROUGH HOLE MOUNT | 428 |
|
Buy Now | |
|
Quest Components | CAPACITOR, CERAMIC, 100 V, BX, 0.0018 uF, THROUGH HOLE MOUNT | 95 |
|
$0.6088 / $1.2175 | Buy Now |
|
Quest Components | CAPACITOR, CERAMIC, 100 V, BX, 0.0018 uF, THROUGH HOLE MOUNT | 147 |
|
$0.6750 / $2.2500 | Buy Now |
DISTI #
M39014/05-2242
|
TTI | Multilayer Ceramic Capacitors MLCC - Leaded CKR11BX182KS Min Qty: 100 Package Multiple: 50 Container: Bulk | Americas - 0 |
|
$2.3700 / $2.7200 | Buy Now |
DISTI #
M39014/05-2242
|
Avnet Americas | Cap Ceramic 0.0018uF 100V X7R 10% Axial (0.001%FR) 125°C Bulk - Bulk (Alt: M39014/05-2242) RoHS: Not Compliant Min Qty: 68 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$2.3097 / $2.7567 | Buy Now |
Part Details for M39014/05-2242
M39014/05-2242 CAD Models
M39014/05-2242 Part Data Attributes:
|
M39014/05-2242
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
M39014/05-2242
KEMET Corporation
Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0018uF, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.40 | |
Factory Lead Time | 16 Weeks | |
Capacitance | 0.0018 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 2.29 mm | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e0 | |
Length | 4.06 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-PRF-39014/05 | |
Surface Mount | NO | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WIRE |