Part Details for M39014/05-2254 by KEMET Corporation
Overview of M39014/05-2254 by KEMET Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M39014/05-2254
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M39014/05-2254
|
Avnet Americas | Cap Ceramic 0.0082uF 50V X7R 10% Axial (0.001%FR) 125°C Bulk - Bulk (Alt: M39014/05-2254) RoHS: Not Compliant Min Qty: 68 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$2.3097 / $2.7567 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 8.2nf, 50V, 10±% | 31 |
|
$0.6300 / $1.0500 | Buy Now |
DISTI #
M39014/05-2254
|
TTI | Multilayer Ceramic Capacitors MLCC - Leaded CKR11BX822KS Min Qty: 100 Package Multiple: 50 Container: Bulk | Americas - 0 |
|
$1.9900 / $2.5600 | Buy Now |
DISTI #
M39014/05-2254
|
Avnet Americas | Cap Ceramic 0.0082uF 50V X7R 10% Axial (0.001%FR) 125°C Bulk - Bulk (Alt: M39014/05-2254) RoHS: Not Compliant Min Qty: 68 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$2.3097 / $2.7567 | Buy Now |
DISTI #
M39014/05-2254
|
Avnet Americas | Cap Ceramic 0.0082uF 50V X7R 10% Axial (0.001%FR) 125°C Bulk - Bulk (Alt: M39014/05-2254) RoHS: Not Compliant Min Qty: 68 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$2.3097 / $2.7567 | Buy Now |
Part Details for M39014/05-2254
M39014/05-2254 CAD Models
M39014/05-2254 Part Data Attributes
|
M39014/05-2254
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
M39014/05-2254
KEMET Corporation
Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0082uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.40 | |
Factory Lead Time | 16 Weeks | |
Capacitance | 0.0082 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 2.29 mm | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e0 | |
Length | 4.06 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-39014 | |
Surface Mount | NO | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WIRE |
Alternate Parts for M39014/05-2254
This table gives cross-reference parts and alternative options found for M39014/05-2254. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39014/05-2254, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M39014/05-2854 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0082uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | M39014/05-2254 vs M39014/05-2854 |
CKR11BX822KM | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0082uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | M39014/05-2254 vs CKR11BX822KM |
CKR11BX822KP | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0082uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | M39014/05-2254 vs CKR11BX822KP |
CKR11BX822KR | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0082uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | M39014/05-2254 vs CKR11BX822KR |
CKR11BX822KS | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0082uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | M39014/05-2254 vs CKR11BX822KS |