Part Details for M39014/05-2303 by KEMET Corporation
Overview of M39014/05-2303 by KEMET Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M39014/05-2303
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1001-2308-ND
|
DigiKey | CAP CER 0.22UF 50V 10% AXIAL Min Qty: 100 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.9181 | Buy Now |
DISTI #
M39014/05-2303
|
Avnet Americas | Cap Ceramic 0.22uF 50V X7R 10% Axial (0.001%FR) Bulk - Bulk (Alt: M39014/05-2303) RoHS: Not Compliant Min Qty: 40 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$3.9559 / $4.7216 | Buy Now |
DISTI #
C192T224K5R5CS
|
Avnet Americas | Cap Ceramic 0.22uF 50V X7R 10% Axial (0.001%FR) Bulk - Bulk (Alt: C192T224K5R5CS) RoHS: Not Compliant Min Qty: 40 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$3.9559 / $4.7216 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 220nf, 50V, 10±% | 12 |
|
$3.9735 / $7.9470 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 220nf, 50V, 10±% | 16 |
|
$2.0293 / $3.2468 | Buy Now |
DISTI #
M39014/05-2303
|
TTI | Multilayer Ceramic Capacitors MLCC - Leaded CKR14BR224KS Min Qty: 50 Package Multiple: 25 Container: Bulk | Americas - 0 |
|
$3.3500 / $4.6000 | Buy Now |
DISTI #
M39014/05-2303
|
Avnet Americas | Cap Ceramic 0.22uF 50V X7R 10% Axial (0.001%FR) Bulk - Bulk (Alt: M39014/05-2303) RoHS: Not Compliant Min Qty: 40 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$3.9559 / $4.7216 | Buy Now |
DISTI #
C192T224K5R5CS
|
Avnet Americas | Cap Ceramic 0.22uF 50V X7R 10% Axial (0.001%FR) Bulk - Bulk (Alt: C192T224K5R5CS) RoHS: Not Compliant Min Qty: 40 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$3.9559 / $4.7216 | Buy Now |
Part Details for M39014/05-2303
M39014/05-2303 CAD Models
M39014/05-2303 Part Data Attributes:
|
M39014/05-2303
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
M39014/05-2303
KEMET Corporation
Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BR, 15% TC, 0.22uF, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.40 | |
Factory Lead Time | 10 Weeks | |
Capacitance | 0.22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 3.56 mm | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e0 | |
Length | 9.91 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-39014 | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WIRE |
Alternate Parts for M39014/05-2303
This table gives cross-reference parts and alternative options found for M39014/05-2303. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39014/05-2303, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C192K224K5R5CR | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BR, 15% TC, 0.22uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | M39014/05-2303 vs C192K224K5R5CR |
C192K224K5R5CS | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BR, 15% TC, 0.22uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | M39014/05-2303 vs C192K224K5R5CS |
C192T224K5R5CP | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BR, 15% TC, 0.22uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | M39014/05-2303 vs C192T224K5R5CP |
C192T224K5R5CS | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BR, 15% TC, 0.22uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | M39014/05-2303 vs C192T224K5R5CS |
CKR14BR224KP | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BR, 15% TC, 0.22uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | M39014/05-2303 vs CKR14BR224KP |
C192T224K5R5CR | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BR, 15% TC, 0.22uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | M39014/05-2303 vs C192T224K5R5CR |
C192T224K5R5CA | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BR, 15% TC, 0.22uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | M39014/05-2303 vs C192T224K5R5CA |
CKR14BR224KS | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BR, 15% TC, 0.22uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | M39014/05-2303 vs CKR14BR224KS |
C192K224K5R5CM | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BR, 15% TC, 0.22uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | M39014/05-2303 vs C192K224K5R5CM |
CKR14BR224KM | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BR, 15% TC, 0.22uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | M39014/05-2303 vs CKR14BR224KM |