Part Details for M39014/052244 by Vishay Intertechnologies
Overview of M39014/052244 by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M39014/052244
M39014/052244 CAD Models
M39014/052244 Part Data Attributes
|
M39014/052244
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M39014/052244
Vishay Intertechnologies
Ceramic Capacitor, Ceramic, 100V, 0.0022uF, 1909
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 1909 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.0022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Custom Capabilities | Tape & Reel Available | |
Dielectric Material | CERAMIC | |
Height | 4.8 mm | |
Length | 4.8 mm | |
Manufacturer Series | M39014/05 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Rated (DC) Voltage (URdc) | 100 V | |
Series | M39014/05 | |
Size Code | 1909 | |
Terminal Pitch | 5.1 mm | |
Width | 2.3 mm |
Alternate Parts for M39014/052244
This table gives cross-reference parts and alternative options found for M39014/052244. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39014/052244, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M39014/052243 | Ceramic Capacitor, Ceramic, 100V, 0.0022uF, 1909 | Vishay Intertechnologies | M39014/052244 vs M39014/052243 |
M39014/052644 | Ceramic Capacitor, Ceramic, 100V, 0.0022uF, 1909 | Vishay Intertechnologies | M39014/052244 vs M39014/052644 |
M39014/052044 | Ceramic Capacitor, Ceramic, 100V, 0.0022uF, 1909 | Vishay Intertechnologies | M39014/052244 vs M39014/052044 |
M39014/052643 | Ceramic Capacitor, Ceramic, 100V, 0.0022uF, 1909 | Vishay Intertechnologies | M39014/052244 vs M39014/052643 |
M39014/052844 | Ceramic Capacitor, Ceramic, 100V, 0.0022uF, 1909 | Vishay Intertechnologies | M39014/052244 vs M39014/052844 |
M39014/052043 | Ceramic Capacitor, Ceramic, 100V, 0.0022uF, 1909 | Vishay Intertechnologies | M39014/052244 vs M39014/052043 |