Part Details for M39014/1-1216V by KEMET Corporation
Overview of M39014/1-1216V by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M39014/1-1216V
M39014/1-1216V CAD Models
M39014/1-1216V Part Data Attributes
|
M39014/1-1216V
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
M39014/1-1216V
KEMET Corporation
Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.000068uF, 1909,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1909 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.000068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 4.83 mm | |
JESD-609 Code | e0 | |
Length | 4.83 mm | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 200 V | |
Reference Standard | MIL-PRF-39014 | |
Size Code | 1909 | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Pitch | 5.08 mm | |
Width | 2.29 mm |
Alternate Parts for M39014/1-1216V
This table gives cross-reference parts and alternative options found for M39014/1-1216V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39014/1-1216V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CKR05BX680KRV | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.000068uF, Through Hole Mount, 1909, RADIAL LEADED | KEMET Corporation | M39014/1-1216V vs CKR05BX680KRV |
C056K680K2X5CR | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.000068uF, Through Hole Mount, 1909, RADIAL LEADED | KEMET Corporation | M39014/1-1216V vs C056K680K2X5CR |
CKR05BX680KS | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.000068uF, Through Hole Mount, 1909, RADIAL LEADED | KEMET Corporation | M39014/1-1216V vs CKR05BX680KS |
C056T680K2X5CA | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.000068uF, Through Hole Mount, 1909, RADIAL LEADED | KEMET Corporation | M39014/1-1216V vs C056T680K2X5CA |
CKR05BX680KM | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.000068uF, Through Hole Mount, 1909, RADIAL LEADED | KEMET Corporation | M39014/1-1216V vs CKR05BX680KM |
C056T680K2X5CM7303 | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.000068uF, 1909, | KEMET Corporation | M39014/1-1216V vs C056T680K2X5CM7303 |
M39014/1-1336V | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.000068uF, 1909, | KEMET Corporation | M39014/1-1216V vs M39014/1-1336V |
C056T680K2X5CR7301 | CAPACITOR, CERAMIC | KEMET Corporation | M39014/1-1216V vs C056T680K2X5CR7301 |
C056T680K2X5CP7301 | CAPACITOR, CERAMIC | KEMET Corporation | M39014/1-1216V vs C056T680K2X5CP7301 |
CKR05BX680KMVTR | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.000068uF, 1909, | Cornell Dubilier Electronics Inc | M39014/1-1216V vs CKR05BX680KMVTR |