There are no models available for this part yet.
Overview of M39014/1-1550 by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MLC1550-452MLC | Coilcraft Inc | General Purpose Inductor, 4.5uH, 20%, 1 Element, Iron-Core, SMD, 5452, CHIP, 5452, ROHS COMPLIANT | |
MLC1550-452MLB | Coilcraft Inc | General Purpose Inductor, 4.5uH, 20%, 1 Element, Iron-Core, SMD, 5452, CHIP, 5452, ROHS COMPLIANT | |
MLC1550-102MLB | Coilcraft Inc | General Purpose Inductor, 1uH, 20%, 1 Element, Iron-Core, SMD, 5452, CHIP, 5452, ROHS COMPLIANT |
CAD Models for M39014/1-1550 by KEMET Corporation
Part Data Attributes for M39014/1-1550 by KEMET Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
, 1909
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
Capacitance
|
0.068 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
5.973 mm
|
JESD-609 Code
|
e0
|
Length
|
4.83 mm
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
Radial
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
50 V
|
Reference Standard
|
MIL-PRF-39014
|
Size Code
|
1909
|
Temperature Characteristics Code
|
X7R
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Pitch
|
5.08 mm
|
Width
|
2.29 mm
|
Alternate Parts for M39014/1-1550
This table gives cross-reference parts and alternative options found for M39014/1-1550. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39014/1-1550, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C052T683K5X5CM7301 | CAPACITOR, CERAMIC | KEMET Corporation | M39014/1-1550 vs C052T683K5X5CM7301 |
C052K683K5X5CM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.068uF, Through Hole Mount, 1909, RADIAL LEADED | KEMET Corporation | M39014/1-1550 vs C052K683K5X5CM |
MR055C683KATTR2 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.068uF, Through Hole Mount, 1909, RADIAL LEADED | Kyocera AVX Components | M39014/1-1550 vs MR055C683KATTR2 |
C052K683K5X5CM7303 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.068uF, 1909, | KEMET Corporation | M39014/1-1550 vs C052K683K5X5CM7303 |
C052K683K5X5CA7303 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.068uF, 1909, | KEMET Corporation | M39014/1-1550 vs C052K683K5X5CA7303 |
C052T683K5X5CP7303 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.068uF, 1909, | KEMET Corporation | M39014/1-1550 vs C052T683K5X5CP7303 |
MR055C683KTRTR2 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.068uF, 1909, | Kyocera AVX Components | M39014/1-1550 vs MR055C683KTRTR2 |
MR055C683KAATR1 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.068uF, Through Hole Mount, 1909, RADIAL LEADED | Kyocera AVX Components | M39014/1-1550 vs MR055C683KAATR1 |
C052C683K5R5TA7305 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.068uF, 1909, | KEMET Corporation | M39014/1-1550 vs C052C683K5R5TA7305 |
MR055C683KARTR1 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.068uF, 1909, | Kyocera AVX Components | M39014/1-1550 vs MR055C683KARTR1 |