Part Details for M39014/2-1415V by KEMET Corporation
Overview of M39014/2-1415V by KEMET Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M39014/2-1415V
M39014/2-1415V CAD Models
M39014/2-1415V Part Data Attributes
|
M39014/2-1415V
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
M39014/2-1415V
KEMET Corporation
Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 2909,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2909 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 7.37 mm | |
JESD-609 Code | e0 | |
Length | 7.37 mm | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-39014 | |
Size Code | 2909 | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Pitch | 5.08 mm | |
Width | 2.29 mm |
Alternate Parts for M39014/2-1415V
This table gives cross-reference parts and alternative options found for M39014/2-1415V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39014/2-1415V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C066T105K5X5CR7303 | CAP,CERAMIC,1UF,50VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC | KEMET Corporation | M39014/2-1415V vs C066T105K5X5CR7303 |
C062T105K5X5CS7303 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 2909, | KEMET Corporation | M39014/2-1415V vs C062T105K5X5CS7303 |
C066T105K5X5CS7303 | CAP,CERAMIC,1UF,50VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC | KEMET Corporation | M39014/2-1415V vs C066T105K5X5CS7303 |
C066T105K5X5CR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Through Hole Mount, 2909, RADIAL LEADED | KEMET Corporation | M39014/2-1415V vs C066T105K5X5CR |
C066T105K5X5CM7303 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 2909, | KEMET Corporation | M39014/2-1415V vs C066T105K5X5CM7303 |
MR065C105KTR | Ceramic Capacitor, Ceramic, 50V, X7R, -/+15ppm/Cel TC, 1uF, 2909 | Kyocera AVX Components | M39014/2-1415V vs MR065C105KTR |
MR065C105KATTR1 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Through Hole Mount, 2909, RADIAL LEADED | Kyocera AVX Components | M39014/2-1415V vs MR065C105KATTR1 |
C062T105K5X5CA | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Through Hole Mount, 2909, RADIAL LEADED | KEMET Corporation | M39014/2-1415V vs C062T105K5X5CA |
MR065C105KAATRX | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Through Hole Mount, 2909, RADIAL LEADED | Kyocera AVX Components | M39014/2-1415V vs MR065C105KAATRX |
C062K105K5X5CM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Through Hole Mount, 2909, RADIAL LEADED | KEMET Corporation | M39014/2-1415V vs C062K105K5X5CM |