Part Details for M39014/22-0476 by Kyocera AVX Components
Overview of M39014/22-0476 by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M39014/22-0476
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M39014/22-0476
|
Avnet Americas | Cap Ceramic 0.01uF 100V X7R 10% Radial 2 Pin DIP 8.255mm (0.1%FR) Slide Pack - Bulk (Alt: M39014/22-0476) RoHS: Not Compliant Min Qty: 200 Package Multiple: 200 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$5.4210 / $6.2658 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 10nf, .5pf -Tol, .5pf +Tol, 10% +Tol | 36 |
|
$6.9708 / $11.3040 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 10nf, .5pf -Tol, .5pf +Tol, 10% +Tol | 160 |
|
$8.2500 / $15.0000 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 10nf, .5pf -Tol, .5pf +Tol, 10% +Tol | 7680 |
|
$5.6520 / $11.3040 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 10nf, .5pf -Tol, .5pf +Tol, 10% +Tol | 7200 |
|
$5.6520 / $11.3040 | Buy Now |
DISTI #
M39014/22-0476
|
TTI | Multilayer Ceramic Capacitors MLCC - Leaded 100volts 0.01uF 10% Min Qty: 50 Package Multiple: 50 Container: Bulk |
Americas - 100 In Stock |
|
$5.8700 | Buy Now |
DISTI #
M39014/22-0476
|
Avnet Americas | Cap Ceramic 0.01uF 100V X7R 10% Radial 2 Pin DIP 8.255mm (0.1%FR) Slide Pack - Bulk (Alt: M39014/22-0476) RoHS: Not Compliant Min Qty: 200 Package Multiple: 200 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$5.4210 / $6.2658 | Buy Now |
DISTI #
M39014/22-0476
|
Avnet Americas | Cap Ceramic 0.01uF 100V X7R 10% Radial 2 Pin DIP 8.255mm (0.1%FR) Slide Pack - Bulk (Alt: M39014/22-0476) RoHS: Not Compliant Min Qty: 200 Package Multiple: 200 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$5.4210 / $6.2658 | Buy Now |
DISTI #
SMC-M39014/22-0476
|
Sensible Micro Corporation | Capacitor, Ceramic, 10Nf, .5Pf -Tol, .5Pf +Tol, 10% +Tol RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 1023 Container: Tubes | 161 |
|
$6.2837 / $6.7618 | RFQ |
DISTI #
M39014/22-0476
|
Avnet Asia | Cap Ceramic 0.01uF 100V X7R 10% Radial 2 Pin DIP 8.255mm (0.1%FR) Slide Pack (Alt: M39014/22-0476) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for M39014/22-0476
M39014/22-0476 CAD Models
M39014/22-0476 Part Data Attributes
|
M39014/22-0476
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
M39014/22-0476
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.01uF, Through Hole Mount, 2609, DIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | DIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 4.45 mm | |
JESD-609 Code | e0 | |
Length | 6.6 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | DIP | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-PRF-39014/22 | |
Surface Mount | NO | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | FLAT | |
Width | 2.34 mm |
Alternate Parts for M39014/22-0476
This table gives cross-reference parts and alternative options found for M39014/22-0476. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39014/22-0476, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CKR22BX103KM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.01uF, Through Hole Mount, 2609, DIP | Kyocera AVX Components | M39014/22-0476 vs CKR22BX103KM |
CKR22BX103KP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.01uF, Through Hole Mount, 2609, DIP | Kyocera AVX Components | M39014/22-0476 vs CKR22BX103KP |
CKR22BX103KS | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.01uF, Through Hole Mount, 2609, DIP | Kyocera AVX Components | M39014/22-0476 vs CKR22BX103KS |