Part Details for M39014/22-0805 by Kyocera AVX Components
Overview of M39014/22-0805 by Kyocera AVX Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Healthcare
Medical Imaging
Price & Stock for M39014/22-0805
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53J6348
|
Newark | Dipguard Est.rel./Bulk Rohs Compliant: Yes |Kyocera Avx M39014/22-0805 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.6800 / $5.3000 | Buy Now |
DISTI #
478-M39014/22-0805-ND
|
DigiKey | CAP CER 2DIP Min Qty: 200 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.8667 | Buy Now |
DISTI #
M39014/22-0805
|
Avnet Americas | Cap Ceramic 0.0033uF 200V X7R 10% Radial 2 Pin DIP 8.255mm (0.01%FR) Slide Pack - Bulk (Alt: M39014/22-0805) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$6.7544 / $7.8071 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 3.3nf, 200V, 10±% | 3121 |
|
$4.5063 / $12.8751 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 3.3nf, 200V, 10±% | 67 |
|
$7.9396 / $12.8751 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 3.3nf, 200V, 10±% | 38 |
|
$7.9396 / $12.8751 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 3.3nf, 200V, 10±% | 48 |
|
$7.9396 / $12.8751 | Buy Now |
DISTI #
M39014/22-0805
|
TTI | Multilayer Ceramic Capacitors MLCC - Leaded 200volts 3300pF 10% Min Qty: 200 Package Multiple: 200 Container: Tube | Americas - 0 |
|
$5.4800 / $5.7000 | Buy Now |
Part Details for M39014/22-0805
M39014/22-0805 CAD Models
M39014/22-0805 Part Data Attributes
|
M39014/22-0805
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
M39014/22-0805
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0033uF, Through Hole Mount, 2609, DIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 4.95 mm | |
JESD-609 Code | e0 | |
Length | 6.6 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | DIP | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 200 V | |
Reference Standard | MIL-PRF-39014/22 | |
Surface Mount | NO | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | FLAT | |
Width | 2.34 mm |