Part Details for M39014/5-2040 by KEMET Corporation
Overview of M39014/5-2040 by KEMET Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M39014/5-2040
M39014/5-2040 CAD Models
M39014/5-2040 Part Data Attributes
|
M39014/5-2040
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
M39014/5-2040
KEMET Corporation
Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0015uF,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 2.29 mm | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e0 | |
Length | 4.06 mm | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-PRF-39014 | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for M39014/5-2040
This table gives cross-reference parts and alternative options found for M39014/5-2040. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39014/5-2040, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C114T152K1X5CP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0015uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | M39014/5-2040 vs C114T152K1X5CP |
CKR11BX152KR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0015uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | M39014/5-2040 vs CKR11BX152KR |
M39014/5-2640 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0015uF, | KEMET Corporation | M39014/5-2040 vs M39014/5-2640 |
C114T152K1X5CM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0015uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | M39014/5-2040 vs C114T152K1X5CM |
M39014/5-2240 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0015uF, | KEMET Corporation | M39014/5-2040 vs M39014/5-2240 |
C114T152K1X5CS7200 | CAPACITOR, CERAMIC | KEMET Corporation | M39014/5-2040 vs C114T152K1X5CS7200 |
C114T152K1X5CP7200 | CAPACITOR, CERAMIC | KEMET Corporation | M39014/5-2040 vs C114T152K1X5CP7200 |
C114K152K1X5CR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0015uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | M39014/5-2040 vs C114K152K1X5CR |
C114T152K1X5CR7200 | CAPACITOR, CERAMIC | KEMET Corporation | M39014/5-2040 vs C114T152K1X5CR7200 |
C114K152K1X5CS | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0015uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | M39014/5-2040 vs C114K152K1X5CS |