Part Details for M39014/5-2119 by KEMET Corporation
Overview of M39014/5-2119 by KEMET Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Automotive
Part Details for M39014/5-2119
M39014/5-2119 CAD Models
M39014/5-2119 Part Data Attributes
|
M39014/5-2119
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
M39014/5-2119
KEMET Corporation
CAP,CERAMIC,330NF,100VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.33 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 6.35 mm | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e0 | |
Length | 12.7 mm | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-PRF-39014 | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for M39014/5-2119
This table gives cross-reference parts and alternative options found for M39014/5-2119. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39014/5-2119, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CKR15BR334KP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.33uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | M39014/5-2119 vs CKR15BR334KP |
CKR15BR334KM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.33uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | M39014/5-2119 vs CKR15BR334KM |
C202K334K1R5CM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.33uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | M39014/5-2119 vs C202K334K1R5CM |
M39014/5-2719 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.33uF, | KEMET Corporation | M39014/5-2119 vs M39014/5-2719 |
C202T334K1R5CR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.33uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | M39014/5-2119 vs C202T334K1R5CR |
C202T334K1R5CR7200 | CAPACITOR, CERAMIC | KEMET Corporation | M39014/5-2119 vs C202T334K1R5CR7200 |
C202T334K1R5CM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.33uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | M39014/5-2119 vs C202T334K1R5CM |
C202T334K1R5CS | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.33uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | M39014/5-2119 vs C202T334K1R5CS |
M39014/5-2919 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.33uF, | KEMET Corporation | M39014/5-2119 vs M39014/5-2919 |
C202K334K1R5CP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.33uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | M39014/5-2119 vs C202K334K1R5CP |