M39014/5-2703
KEMET Corporation
Description: Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF,

Overview of M39014/5-2703 by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
DC2703A-A-KIT Analog Devices DC2703A (LT8491) + DC1613A (Do
PS2703-1-V-F3-A Renesas Electronics Corporation High Isolation Voltage High Collector to Emitter Voltage Type SOP MULTI Photocoupler Series
MK2703SILFTR Renesas Electronics Corporation PLL Audio Clock Synthesizer

CAD Models for M39014/5-2703 by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M39014/5-2703 by KEMET Corporation

M39014/5-2703
KEMET Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
,
Reach Compliance Code
not_compliant
ECCN Code
EAR99
Capacitance
0.22 µF
Capacitor Type
CERAMIC CAPACITOR
Diameter
3.56 mm
Dielectric Material
CERAMIC
JESD-609 Code
e0
Length
9.91 mm
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
Axial
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
50 V
Reference Standard
MIL-PRF-39014
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb)
Want to compare parts?
  1. M39014/5-2703
    KEMET Corporation
    Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF,
    VS

Alternate Parts for M39014/5-2703

This table gives cross-reference parts and alternative options found for M39014/5-2703. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39014/5-2703, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
C192T224K5R5CR Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BR, 15% TC, 0.22uF, Through Hole Mount, AXIAL LEADED KEMET Corporation M39014/5-2703 vs C192T224K5R5CR
C192T224K5X5CP Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Through Hole Mount, AXIAL LEADED KEMET Corporation M39014/5-2703 vs C192T224K5X5CP
M39014/05-2703 Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Through Hole Mount, AXIAL LEADED Cornell Dubilier Electronics Inc M39014/5-2703 vs M39014/05-2703
C192K224K5X5CM Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Through Hole Mount, AXIAL LEADED KEMET Corporation M39014/5-2703 vs C192K224K5X5CM
M39014/5-2903 Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, KEMET Corporation M39014/5-2703 vs M39014/5-2903
M39014/05-2903 Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Through Hole Mount, AXIAL LEADED Cornell Dubilier Electronics Inc M39014/5-2703 vs M39014/05-2903
C192K224K5X5CR Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Through Hole Mount, AXIAL LEADED KEMET Corporation M39014/5-2703 vs C192K224K5X5CR
C192C224K5R5CA7200 Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Through Hole Mount, AXIAL LEADED KEMET Corporation M39014/5-2703 vs C192C224K5R5CA7200
C192T224K5X5CR7200 Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, KEMET Corporation M39014/5-2703 vs C192T224K5X5CR7200
CKR14BR224KR Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Through Hole Mount, AXIAL LEADED KEMET Corporation M39014/5-2703 vs CKR14BR224KR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M39014/5-2703 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M39014/5-2703 by KEMET Corporation

Select Manufacturer
Which Manufacturer of M39014/5-2703 would you like to use for your alert(s)?
  • Please alert me when M39014/5-2703 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M39014/5-2703 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M39014/5-2703 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M39014/5-2703 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M39014/5-2703.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M39014/5-2703 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: