Part Details for M390S3323FT1-C7A by Samsung Semiconductor
Overview of M390S3323FT1-C7A by Samsung Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Part Details for M390S3323FT1-C7A
M390S3323FT1-C7A CAD Models
M390S3323FT1-C7A Part Data Attributes
|
M390S3323FT1-C7A
Samsung Semiconductor
Buy Now
Datasheet
|
Compare Parts:
M390S3323FT1-C7A
Samsung Semiconductor
Synchronous DRAM Module, 32MX72, 5.4ns, CMOS, DIMM-168
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMSUNG SEMICONDUCTOR INC | |
Part Package Code | DIMM | |
Package Description | DIMM, DIMM168 | |
Pin Count | 168 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.36 | |
Access Mode | FOUR BANK PAGE BURST | |
Access Time-Max | 5.4 ns | |
Additional Feature | AUTO/SELF REFRESH | |
Clock Frequency-Max (fCLK) | 133 MHz | |
I/O Type | COMMON | |
JESD-30 Code | R-XDMA-N168 | |
Memory Density | 2415919104 bit | |
Memory IC Type | SYNCHRONOUS DRAM MODULE | |
Memory Width | 72 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 168 | |
Number of Words | 33554432 words | |
Number of Words Code | 32000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 32MX72 | |
Output Characteristics | 3-STATE | |
Package Body Material | UNSPECIFIED | |
Package Code | DIMM | |
Package Equivalence Code | DIMM168 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Refresh Cycles | 4096 | |
Self Refresh | YES | |
Standby Current-Max | 0.04 A | |
Supply Current-Max | 2.57 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |
Alternate Parts for M390S3323FT1-C7A
This table gives cross-reference parts and alternative options found for M390S3323FT1-C7A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M390S3323FT1-C7A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KMM390S3320AT1-GA | Synchronous DRAM Module, 32MX72, 5.4ns, CMOS, DIMM-168 | Samsung Semiconductor | M390S3323FT1-C7A vs KMM390S3320AT1-GA |
MT18LSDT3272DG-13EC1 | Synchronous DRAM Module, 32MX72, 5.4ns, CMOS, DIMM-168 | Micron Technology Inc | M390S3323FT1-C7A vs MT18LSDT3272DG-13EC1 |
M374S3323BT0-C75 | Synchronous DRAM Module, 32MX72, 5.4ns, CMOS, DIMM-168 | Samsung Semiconductor | M390S3323FT1-C7A vs M374S3323BT0-C75 |
KMM390S3320T-GA | Synchronous DRAM Module, 32MX72, 5.4ns, CMOS, DIMM-168 | Samsung Semiconductor | M390S3323FT1-C7A vs KMM390S3320T-GA |
M374S3323ETS-L7C | Synchronous DRAM Module, 32MX72, 5.4ns, CMOS, DIMM-168 | Samsung Semiconductor | M390S3323FT1-C7A vs M374S3323ETS-L7C |
HYS72V32301GR-7.5-C | Synchronous DRAM Module, 32MX72, 5.4ns, CMOS, DIMM-168 | Infineon Technologies AG | M390S3323FT1-C7A vs HYS72V32301GR-7.5-C |
M374S3253BTS-C75 | Synchronous DRAM Module, 32MX72, 6ns, CMOS, DIMM-168 | Samsung Semiconductor | M390S3323FT1-C7A vs M374S3253BTS-C75 |
M374S3323FTU-C7A | Synchronous DRAM Module, 32MX72, 5.4ns, CMOS, DIMM-168 | Samsung Semiconductor | M390S3323FT1-C7A vs M374S3323FTU-C7A |
WED3DG7233V7D2 | Synchronous DRAM Module, 32MX72, CMOS, DIMM-168 | Microsemi Corporation | M390S3323FT1-C7A vs WED3DG7233V7D2 |
IBMB3N32734HCB-75AT | Synchronous DRAM Module, 32MX72, 5.4ns, CMOS, DIMM-168 | IBM | M390S3323FT1-C7A vs IBMB3N32734HCB-75AT |