Part Details for M393T2953BG0-CE6 by Samsung Semiconductor
Overview of M393T2953BG0-CE6 by Samsung Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M393T2953BG0-CE6
M393T2953BG0-CE6 CAD Models
M393T2953BG0-CE6 Part Data Attributes:
|
M393T2953BG0-CE6
Samsung Semiconductor
Buy Now
Datasheet
|
Compare Parts:
M393T2953BG0-CE6
Samsung Semiconductor
DDR DRAM Module, 128MX72, 0.45ns, CMOS, DIMM-240
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMSUNG SEMICONDUCTOR INC | |
Part Package Code | DIMM | |
Package Description | DIMM, | |
Pin Count | 240 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.36 | |
Access Mode | DUAL BANK PAGE BURST | |
Access Time-Max | 0.45 ns | |
Additional Feature | SELF CONTAINED REFRESH | |
JESD-30 Code | R-XDMA-N240 | |
Memory Density | 9663676416 bit | |
Memory IC Type | DDR DRAM MODULE | |
Memory Width | 72 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 240 | |
Number of Words | 134217728 words | |
Number of Words Code | 128000000 | |
Operating Mode | SYNCHRONOUS | |
Organization | 128MX72 | |
Package Body Material | UNSPECIFIED | |
Package Code | DIMM | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 230 | |
Qualification Status | Not Qualified | |
Self Refresh | YES | |
Supply Voltage-Max (Vsup) | 1.9 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | NO | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for M393T2953BG0-CE6
This table gives cross-reference parts and alternative options found for M393T2953BG0-CE6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M393T2953BG0-CE6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M391T2863EH3-CE6 | DDR DRAM Module, 128MX72, 0.45ns, CMOS, HALOGEN FREE AND ROHS COMPLIANT, UDIMM-240 | Samsung Semiconductor | M393T2953BG0-CE6 vs M391T2863EH3-CE6 |
M392T2950GZA-CF7 | DDR DRAM Module, 128MX72, 0.4ns, CMOS, HALOGEN FREE AND ROHS COMPLIANT, RDIMM-240 | Samsung Semiconductor | M393T2953BG0-CE6 vs M392T2950GZA-CF7 |
MT9HTF12872AZY-800XX | DDR DRAM, 128MX72, CMOS, HALOGEN FREE, MO-237, UDIMM-240 | Micron Technology Inc | M393T2953BG0-CE6 vs MT9HTF12872AZY-800XX |
M392T2950CZA-CD5 | DDR DRAM Module, 128MX72, 0.5ns, CMOS, ROHS COMPLIANT, DIMM-240 | Samsung Semiconductor | M393T2953BG0-CE6 vs M392T2950CZA-CD5 |
M391T2863DZ3-CCC | DDR DRAM Module, 128MX72, 0.6ns, CMOS, ROHS COMPLIANT, UDIMM-240 | Samsung Semiconductor | M393T2953BG0-CE6 vs M391T2863DZ3-CCC |
M391T2953BG3-CD5 | DDR DRAM Module, 128MX72, 0.5ns, CMOS, DIMM-240 | Samsung Semiconductor | M393T2953BG0-CE6 vs M391T2953BG3-CD5 |
M391B2873GB0-CMA | DDR DRAM Module, 128MX72, 0.195ns, CMOS, HALOGEN FREE AND ROHS COMPLIANT, UDIMM-240 | Samsung Semiconductor | M393T2953BG0-CE6 vs M391B2873GB0-CMA |
HYS72T128020HP-3-B | DDR DRAM Module, 128MX72, 0.45ns, CMOS, GREEN, RDIMM-240 | Qimonda AG | M393T2953BG0-CE6 vs HYS72T128020HP-3-B |
HYMP512P72BP4-E3 | DDR DRAM Module, 128MX72, 0.6ns, CMOS, ROHS COMPLIANT, DIMM-240 | SK Hynix Inc | M393T2953BG0-CE6 vs HYMP512P72BP4-E3 |
M391B2873FH0-CK0 | DDR DRAM Module, 128MX72, 20ns, CMOS, HALOGEN FREE AND ROHS COMPLIANT, DIMM-240 | Samsung Semiconductor | M393T2953BG0-CE6 vs M391B2873FH0-CK0 |