Memory
M39832-B12WNE6T
Description: 512KX16 FLASH 2.7V PROM, 120ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48

Overview of M39832-B12WNE6T by STMicroelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Security and Surveillance Internet of Things (IoT) Industrial Automation Audio and Video Systems Smart Cities Transportation and Logistics Renewable Energy Automotive Robotics and Drones

CAD Models for M39832-B12WNE6T by STMicroelectronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M39832-B12WNE6T by STMicroelectronics

M39832-B12WNE6T
STMicroelectronics
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
STMICROELECTRONICS
Part Package Code
TSOP
Package Description
12 X 20 MM, PLASTIC, TSOP-48
Pin Count
48
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
120 ns
Alternate Memory Width
8
Boot Block
BOTTOM
JESD-30 Code
R-PDSO-G48
JESD-609 Code
e0
Length
18.4 mm
Memory Density
8388608 bit
Memory IC Type
FLASH
Memory Width
16
Mixed Memory Type
EEPROM+FLASH
Number of Functions
1
Number of Terminals
48
Number of Words
524288 words
Number of Words Code
512000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
512KX16
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP1
Package Equivalence Code
TSSOP48,.8,20
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Parallel/Serial
PARALLEL
Programming Voltage
2.7 V
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Standby Current-Max
0.0001 A
Supply Current-Max
0.02 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Type
NOR TYPE
Width
12 mm
Write Cycle Time-Max (tWC)
10 ms
Want to compare parts?
  1. M39832-B12WNE6T
    STMicroelectronics
    512KX16 FLASH 2.7V PROM, 120ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48
    VS

Alternate Parts for M39832-B12WNE6T

This table gives cross-reference parts and alternative options found for M39832-B12WNE6T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39832-B12WNE6T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M29W800AB120N1T 512KX16 FLASH 2.7V PROM, 120ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 STMicroelectronics M39832-B12WNE6T vs M29W800AB120N1T
M29W800AB120N6 Flash, 512KX16, 120ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 Numonyx Memory Solutions M39832-B12WNE6T vs M29W800AB120N6
M29W800AT120N6 512KX16 FLASH 2.7V PROM, 120ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 STMicroelectronics M39832-B12WNE6T vs M29W800AT120N6
M28W800B120N1T Flash, 512KX16, 120ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 Numonyx Memory Solutions M39832-B12WNE6T vs M28W800B120N1T
M29W800AT120N6T 512KX16 FLASH 2.7V PROM, 120ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 STMicroelectronics M39832-B12WNE6T vs M29W800AT120N6T
M39832-T12WNE6T 512KX16 FLASH 2.7V PROM, 120ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 STMicroelectronics M39832-B12WNE6T vs M39832-T12WNE6T
M29W800AT120N5 512KX16 FLASH 2.7V PROM, 120ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 STMicroelectronics M39832-B12WNE6T vs M29W800AT120N5
M29W800AT120N1T 512KX16 FLASH 2.7V PROM, 120ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 STMicroelectronics M39832-B12WNE6T vs M29W800AT120N1T
M28W800B120N6T Flash, 512KX16, 120ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 Numonyx Memory Solutions M39832-B12WNE6T vs M28W800B120N6T
M29W800AB120N6T 512KX16 FLASH 2.7V PROM, 120ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 STMicroelectronics M39832-B12WNE6T vs M29W800AB120N6T
Part Number Description Manufacturer Compare
AM29F800BB-55EE Flash, 512KX16, 55ns, PDSO48, MO-142DD, TSOP-48 AMD M39832-B12WNE6T vs AM29F800BB-55EE
M28W800BT90N1 512KX16 FLASH 3V PROM, 90ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 STMicroelectronics M39832-B12WNE6T vs M28W800BT90N1
AM29DL800B-90REI Flash, 1MX8, 90ns, PDSO48, TSOP-48 AMD M39832-B12WNE6T vs AM29DL800B-90REI
AM29F800BT-120EC Flash, 512KX16, 120ns, PDSO48, MO-142DD, TSOP-48 AMD M39832-B12WNE6T vs AM29F800BT-120EC
MBM29SL800BD-12TN Flash, 512KX16, 120ns, PDSO48, PLASTIC, TSOP1-48 FUJITSU Semiconductor Limited M39832-B12WNE6T vs MBM29SL800BD-12TN
AM29DL800B-150FI Flash, 1MX8, 150ns, PDSO48, REVERSE, TSOP-48 AMD M39832-B12WNE6T vs AM29DL800B-150FI
AM29LV800BT-90EC Flash, 512KX16, 90ns, PDSO48, MO-142DD, TSOP-48 AMD M39832-B12WNE6T vs AM29LV800BT-90EC
AM29LV800BT70RFEB Flash, 512KX16, 70ns, PDSO48, REVERSE, MO-142DD, TSOP-48 AMD M39832-B12WNE6T vs AM29LV800BT70RFEB
AM29LV800BT120FF 512KX16 FLASH 3V PROM, 120ns, PDSO48, REVERSE, MO-142DD, TSOP-48 Spansion M39832-B12WNE6T vs AM29LV800BT120FF
AM29DL800B-150FEB Flash, 1MX8, 150ns, PDSO48, REVERSE, TSOP-48 AMD M39832-B12WNE6T vs AM29DL800B-150FEB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M39832-B12WNE6T by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M39832-B12WNE6T by STMicroelectronics

Select Manufacturer
Which Manufacturer of M39832-B12WNE6T would you like to use for your alert(s)?
  • Please alert me when M39832-B12WNE6T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M39832-B12WNE6T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M39832-B12WNE6T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M39832-B12WNE6T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M39832-B12WNE6T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M39832-B12WNE6T by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: