Part Details for M41ST85YMH6 by STMicroelectronics
Results Overview of M41ST85YMH6 by STMicroelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M41ST85YMH6 Information
M41ST85YMH6 by STMicroelectronics is a Timer or RTC.
Timers or RTCs are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for M41ST85YMH6
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
SMC-M41ST85YMH6
|
Sensible Micro Corporation | Ic Rtc 5.0V 512Bit Nvram 28-Soic RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: TBC Container: Bulk | 19 |
|
RFQ |
US Tariff Estimator: M41ST85YMH6 by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for M41ST85YMH6
M41ST85YMH6 Part Data Attributes
|
|
M41ST85YMH6
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M41ST85YMH6
STMicroelectronics
Real Time Clock, Non-Volatile, 0 Timer(s), CMOS, PDSO28
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | Sop, Sop28,.5 | |
| Pin Count | 28 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Clock Frequency-Max | 0.032 Mhz | |
| External Data Bus Width | ||
| Information Access Method | Serial(I2c), Serial, 2-Wire | |
| Interrupt Capability | Y | |
| JESD-30 Code | R-PDSO-G28 | |
| JESD-609 Code | e0 | |
| Length | 18.1 Mm | |
| Number of Terminals | 28 | |
| Number of Timers | ||
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP28,.5 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 3.05 Mm | |
| Supply Voltage-Max | 5.5 V | |
| Supply Voltage-Min | 4.5 V | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time-Min | 1/100 Second | |
| Volatile | No | |
| Width | 8.56 Mm | |
| uPs/uCs/Peripheral ICs Type | Timer, Real Time Clock |