Part Details for M41T11M6F by STMicroelectronics
Results Overview of M41T11M6F by STMicroelectronics
- Distributor Offerings: (33 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M41T11M6F Information
M41T11M6F by STMicroelectronics is a Timer or RTC.
Timers or RTCs are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for M41T11M6F
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
03AJ2372
|
Newark | Real Time Clock/Calendar, Binary, Soic-8, Date Format:Dd:Mm:Yyyy, Clock Format:Ss:Mm:Hh, Clock Ic Type:Rtc, Supply Voltage Min:2V, Supply Voltage Max:5.5V, Clock Ic Case Style:Soic, No. Of Pins:8Pins, Ic Interface Type:I2C, Operatingrohs Compliant: Yes |Stmicroelectronics M41T11M6F RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1201 |
|
$1.8500 / $3.3500 | Buy Now |
|
DISTI #
56P9312
|
Newark | Rtc, Ss:Mm:Hh, 2V To 5.5V, Soic-8, Date Format:Dd:Mm:Yyyy, Clock Format:Ss:Mm:Hh, Clock Ic Type:Rtc, Supply Voltage Min:2V, Supply Voltage Max:5.5V, Clock Ic Case Style:Soic, No. Of Pins:8Pins, Ic Interface Type:I2C, Product Range:- Rohs Compliant: Yes |Stmicroelectronics M41T11M6F RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Tape & Reel | 0 |
|
Buy Now | |
|
DISTI #
497-4699-1-ND
|
DigiKey | IC RTC CLK/CALENDAR I2C 8SOIC Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5124 In Stock |
|
$1.7021 / $3.2500 | Buy Now |
|
DISTI #
M41T11M6F
|
Avnet Americas | RTC IC, Date Time Format (Date/Month/Year ss:mm:hh), I2C, 2 V to 5.5 V, SOIC-8 - Tape and Reel (Alt: M41T11M6F) COO: Morocco RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$1.5841 / $1.8104 | Buy Now |
|
DISTI #
511-M41T11M6F
|
Mouser Electronics | Real Time Clock Serial 512 (64x8) RoHS: Compliant | 2585 |
|
$1.7300 / $3.2500 | Buy Now |
|
DISTI #
E02:0323_00208715
|
Arrow Electronics | Real Time Clock Serial 64byte Clock/Calendar/Timekeeper 8-Pin SO N T/R COO: Morocco RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks Date Code: 2428 | Europe - 47500 |
|
$1.6007 / $1.6394 | Buy Now |
|
DISTI #
V36:1790_06553673
|
Arrow Electronics | Real Time Clock Serial 64byte Clock/Calendar/Timekeeper 8-Pin SO N T/R COO: Morocco RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks Date Code: 2348 | Americas - 27500 |
|
$1.5040 | Buy Now |
|
DISTI #
V72:2272_06553673
|
Arrow Electronics | Real Time Clock Serial 64byte Clock/Calendar/Timekeeper 8-Pin SO N T/R COO: Morocco RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2348 Container: Cut Strips | Americas - 115 |
|
$1.6800 / $2.1890 | Buy Now |
|
DISTI #
70520892
|
RS | M41T11M6F, REAL TIME CLOCK, 56B RAM SERIAL-I2C, 8-PIN SOIC Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$5.0500 / $5.9400 | RFQ |
|
|
STMicroelectronics | Serial real-time clock (RTC) with 56 bytes of NVRAM COO: Singapore RoHS: Compliant Min Qty: 1 | 2585 |
|
$1.8100 / $3.1900 | Buy Now |