Part Details for M41T83SQA6F by STMicroelectronics
Results Overview of M41T83SQA6F by STMicroelectronics
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M41T83SQA6F Information
M41T83SQA6F by STMicroelectronics is a Timer or RTC.
Timers or RTCs are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for M41T83SQA6F
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
497-6887-1-ND
|
DigiKey | IC RTC CLK/CALENDAR I2C 16QFN Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
833 In Stock |
|
$2.0706 / $3.8400 | Buy Now |
|
DISTI #
M41T83SQA6F
|
Avnet Americas | RTC IC, YY-MM-DD-dd, HH:MM:SS:ts/hs, 24Hr, I2C, 3 V to 5.5 V, 16 Pins, QFN-EP - Tape and Reel (Alt: M41T83SQA6F) COO: Malaysia RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 24 Weeks, 0 Days Container: Tape & Reel | 26000 |
|
$2.0084 / $2.1247 | Buy Now |
|
DISTI #
M41T83SQA6F
|
Avnet Americas | RTC IC, YY-MM-DD-dd, HH:MM:SS:ts/hs, 24Hr, I2C, 3 V to 5.5 V, 16 Pins, QFN-EP - Tape and Reel (Alt: M41T83SQA6F) COO: Malaysia RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 24 Weeks, 0 Days Container: Tape & Reel | 25000 |
|
$2.0084 / $2.1247 | Buy Now |
|
DISTI #
511-M41T83SQA6F
|
Mouser Electronics | Real Time Clock Serial I2C bus RTC RoHS: Compliant | 2935 |
|
$2.1900 / $3.8400 | Buy Now |
|
|
STMicroelectronics | Serial I², C bus real-time clock (RTC) with battery switchover COO: Singapore RoHS: Compliant Min Qty: 1 | 2935 |
|
$2.1700 / $3.7600 | Buy Now |
|
|
Future Electronics | M41T83 Series 5.5 V Serial I2C Bus 32 kHz Real-Time Clock - QFN-16 (4x4) RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 24 Weeks Container: Reel | 20000Reel |
|
$1.7600 / $1.7800 | Buy Now |
|
DISTI #
M41T83SQA6F
|
TME | IC: digital, timer/calendar, 3÷5.5VDC, VQFN16, -40÷85°C, reel,tape Min Qty: 1000 | 0 |
|
$2.7600 | RFQ |
|
DISTI #
SMC-M41T83SQA6F
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 2412 Container: Tape & Reel | 2000 |
|
RFQ | |
|
DISTI #
M41T83SQA6F
|
Avnet Silica | RTC IC YYMMDDdd HHMMSStshs 24Hr I2C 3 V to 55 V 16 Pins QFNEP (Alt: M41T83SQA6F) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days | Silica - 2000 |
|
Buy Now | |
|
|
Chip Stock | SerialI²Cbusrealnulltimeclock(RTC)withbatteryswitchover,VFQFPN164x4x1.0,RoHS | 8222 |
|
RFQ |
US Tariff Estimator: M41T83SQA6F by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for M41T83SQA6F
M41T83SQA6F CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
M41T83SQA6F Part Data Attributes
|
|
M41T83SQA6F
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M41T83SQA6F
STMicroelectronics
Real Time Clock, Non-Volatile, 0 Timer(s), CMOS
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | QFN | |
| Package Description | Hvqccn, Lcc16,.16sq,25 | |
| Pin Count | 16 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Factory Lead Time | 24 Weeks | |
| Clock Frequency-Max | 0.032 Mhz | |
| External Data Bus Width | ||
| Information Access Method | Serial(I2c), Serial, 2-Wire | |
| Interrupt Capability | Y | |
| JESD-30 Code | S-XQCC-N16 | |
| JESD-609 Code | e4 | |
| Length | 4 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Bits | 8 | |
| Number of Terminals | 16 | |
| Number of Timers | ||
| On Chip Data RAM Width | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Unspecified | |
| Package Code | HVQCCN | |
| Package Equivalence Code | LCC16,.16SQ,25 | |
| Package Shape | Square | |
| Package Style | Chip Carrier, Heat Sink/Slug, Very Thin Profile | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| RAM (words) | 7 | |
| Seated Height-Max | 1 Mm | |
| Supply Current-Max | 0.15 Ma | |
| Supply Voltage-Max | 5.5 V | |
| Supply Voltage-Min | 2.7 V | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Quad | |
| Time-Min | 1/100 Second | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Volatile | No | |
| Width | 4 Mm | |
| uPs/uCs/Peripheral ICs Type | Timer, Real Time Clock |
Alternate Parts for M41T83SQA6F
This table gives cross-reference parts and alternative options found for M41T83SQA6F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M41T83SQA6F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| DS1307Z+T&R | Analog Devices Inc | $2.3156 | Real Time Clock, Volatile, 0 Timer(s), CMOS, PDSO8 | M41T83SQA6F vs DS1307Z+T&R |
| DS1307ZN+ | Analog Devices Inc | $2.6447 | Real Time Clock, Volatile, 0 Timer(s), CMOS, PDSO8 | M41T83SQA6F vs DS1307ZN+ |
| DS1307ZN+T&R | Analog Devices Inc | $3.2684 | Real Time Clock, Volatile, 0 Timer(s), CMOS, PDSO8 | M41T83SQA6F vs DS1307ZN+T&R |
| M41ST84YMQ6E | STMicroelectronics | Check for Price | Real Time Clock, Volatile, 0 Timer(s), CMOS, PDSO16 | M41T83SQA6F vs M41ST84YMQ6E |
| M41ST84YMQ6F | STMicroelectronics | Check for Price | Real Time Clock, Volatile, 0 Timer(s), CMOS, PDSO16 | M41T83SQA6F vs M41ST84YMQ6F |
| M41ST84YMQ6TR | STMicroelectronics | Check for Price | Real Time Clock, Volatile, 0 Timer(s), CMOS, PDSO16 | M41T83SQA6F vs M41ST84YMQ6TR |
| M41T83SMY6E | STMicroelectronics | Check for Price | Real Time Clock, Non-Volatile, 0 Timer(s), CMOS, PDSO18 | M41T83SQA6F vs M41T83SMY6E |
| M41ST84YMQ6 | STMicroelectronics | Check for Price | Real Time Clock, Volatile, 0 Timer(s), CMOS, PDSO16 | M41T83SQA6F vs M41ST84YMQ6 |
| M41T83SQA6E | STMicroelectronics | Check for Price | Real Time Clock, Non-Volatile, 0 Timer(s), CMOS | M41T83SQA6F vs M41T83SQA6E |
| DS1307Z+T&R/C01 | Maxim Integrated Products | Check for Price | Real Time Clock, 0 Timer(s), CMOS, PDSO8 | M41T83SQA6F vs DS1307Z+T&R/C01 |
M41T83SQA6F Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for the M41T83SQA6F is 1.8V to 5.5V.
-
To ensure the accuracy of the RTC, it is recommended to use a high-quality crystal oscillator with a frequency of 32.768 kHz, and to follow the recommended crystal load capacitance and layout guidelines.
-
The maximum frequency for the I2C interface of the M41T83SQA6F is 400 kHz.
-
The M41T83SQA6F can be reset to its default state by applying a low signal to the RST pin for at least 1 ms.
-
The VBAT pin is used to connect a battery or a supercapacitor to maintain the RTC and SRAM data during power failures or when the main power supply is turned off.