Part Details for M45PATCH3BL by StarTech
Results Overview of M45PATCH3BL by StarTech
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M45PATCH3BL
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
16-M45PATCH3BL
|
Mouser Electronics | Ethernet Cables / Networking Cables 3ft Blue Molded Cat5e UTP Patch Cable RoHS: Compliant | 35 |
|
$3.9900 / $6.5100 | Buy Now |
|
DISTI #
72013408
|
RS | CAT5E PATCH CABLE WITH MOLDED RJ45 CONNECTORS, 3FT, BLUE Min Qty: 1 Package Multiple: 1 Container: Bulk | 44 |
|
$5.7400 / $6.6400 | Buy Now |
|
|
NAC | 3' Blue Cat5e UTP Patch Cable RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 20 |
|
$8.1900 | Buy Now |
|
|
Neutron USA | StarTech.com 3 ft Blue Molded Cat5e UTP Patch Cable | 4 |
|
$13.9900 | Buy Now |