Memory
M464S1724CT1-C1L
Samsung Semiconductor
Description: Synchronous DRAM Module, 16MX64, 6ns, CMOS, DIMM-144

Overview of M464S1724CT1-C1L by Samsung Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Computing and Data Storage

CAD Models for M464S1724CT1-C1L by Samsung Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M464S1724CT1-C1L by Samsung Semiconductor

M464S1724CT1-C1L
Samsung Semiconductor
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SAMSUNG SEMICONDUCTOR INC
Part Package Code
DIMM
Package Description
DIMM, DIMM144,32
Pin Count
144
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.32
Access Mode
FOUR BANK PAGE BURST
Access Time-Max
6 ns
Additional Feature
AUTO/SELF REFRESH
Clock Frequency-Max (fCLK)
100 MHz
I/O Type
COMMON
JESD-30 Code
R-XDMA-N144
Memory Density
1073741824 bit
Memory IC Type
SYNCHRONOUS DRAM MODULE
Memory Width
64
Moisture Sensitivity Level
1
Number of Functions
1
Number of Ports
1
Number of Terminals
144
Number of Words
16777216 words
Number of Words Code
16000000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
16MX64
Output Characteristics
3-STATE
Package Body Material
UNSPECIFIED
Package Code
DIMM
Package Equivalence Code
DIMM144,32
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Qualification Status
Not Qualified
Refresh Cycles
4096
Self Refresh
YES
Standby Current-Max
0.008 A
Supply Current-Max
0.96 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
NO LEAD
Terminal Pitch
0.8 mm
Terminal Position
DUAL
Want to compare parts?
  1. M464S1724CT1-C1L
    Samsung Semiconductor
    Synchronous DRAM Module, 16MX64, 6ns, CMOS, DIMM-144
    VS

Alternate Parts for M464S1724CT1-C1L

This table gives cross-reference parts and alternative options found for M464S1724CT1-C1L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M464S1724CT1-C1L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
KMM464S1724BT1-GL Synchronous DRAM Module, 16MX64, 6ns, CMOS Samsung Semiconductor M464S1724CT1-C1L vs KMM464S1724BT1-GL
M464S1724BT1-C1L Synchronous DRAM Module, 16MX64, 6ns, CMOS, SODIMM-144 Samsung Semiconductor M464S1724CT1-C1L vs M464S1724BT1-C1L
Part Number Description Manufacturer Compare
NT128S64VH4A2GM-8B Synchronous DRAM Module, 16MX64, 6ns, CMOS, SODIMM-144 Nanya Technology Corporation M464S1724CT1-C1L vs NT128S64VH4A2GM-8B
M464S1654DTS-L7C Synchronous DRAM Module, 16MX64, 5.4ns, CMOS, SODIMM-144 Samsung Semiconductor M464S1724CT1-C1L vs M464S1654DTS-L7C
MT8LSDT1664HIG-133XX Synchronous DRAM Module, 16MX64, 5.4ns, CMOS, SODIMM-144 Micron Technology Inc M464S1724CT1-C1L vs MT8LSDT1664HIG-133XX
HYM71V16M655ALT6-P Synchronous DRAM Module, 16MX64, 6ns, CMOS, SODIMM-144 SK Hynix Inc M464S1724CT1-C1L vs HYM71V16M655ALT6-P
W3DG6418V7AD1-M Synchronous DRAM Module, 16MX64, 5.4ns, CMOS, SO-DIMM-144 Microsemi Corporation M464S1724CT1-C1L vs W3DG6418V7AD1-M
MH16S64PFC-8 Synchronous DRAM Module, 16MX64, 6ns, CMOS, DIMM-144 Mitsubishi Electric M464S1724CT1-C1L vs MH16S64PFC-8
W3DG6418V75AD1-MG Synchronous DRAM Module, 16MX64, 5.4ns, CMOS, ROHS COMPLIANT, SO-DIMM-144 Microsemi Corporation M464S1724CT1-C1L vs W3DG6418V75AD1-MG
MH16S64APFC-8 Synchronous DRAM Module, 16MX64, 6ns, CMOS, DIMM-144 Mitsubishi Electric M464S1724CT1-C1L vs MH16S64APFC-8
M464S1724BT1-C1H Synchronous DRAM Module, 16MX64, 6ns, CMOS, SODIMM-144 Samsung Semiconductor M464S1724CT1-C1L vs M464S1724BT1-C1H
HYM72V16M656LT6-P Synchronous DRAM Module, 16MX64, 6ns, CMOS, SODIMM-144 SK Hynix Inc M464S1724CT1-C1L vs HYM72V16M656LT6-P

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M464S1724CT1-C1L by Samsung Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M464S1724CT1-C1L by Samsung Semiconductor

Select Manufacturer
Which Manufacturer of M464S1724CT1-C1L would you like to use for your alert(s)?
  • Please alert me when M464S1724CT1-C1L inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M464S1724CT1-C1L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M464S1724CT1-C1L to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M464S1724CT1-C1L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M464S1724CT1-C1L.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M464S1724CT1-C1L by Samsung Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: