Part Details for M48T12-150PC1 by STMicroelectronics
Results Overview of M48T12-150PC1 by STMicroelectronics
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M48T12-150PC1 Information
M48T12-150PC1 by STMicroelectronics is an SRAM.
SRAMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for M48T12-150PC1
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
9756523
|
Farnell | SRAM TIMEKEEPER 16K, 48T12, DIP24 RoHS: Compliant Min Qty: 1 Lead time: 18 Weeks, 1 Days Container: Each | 704 |
|
$33.0638 / $43.8888 | Buy Now |
|
DISTI #
497-2831-5-ND
|
DigiKey | IC RTC CLK/CALENDAR PAR 24DIP Min Qty: 1 Lead time: 20 Weeks Container: Tube |
386 In Stock |
|
$27.6943 / $39.8900 | Buy Now |
|
DISTI #
M48T12-150PC1
|
Avnet Americas | RTC, Timekeeper NVSRAM, Parallel, 4.5 V to 5.5 V, DIP-24 - Rail/Tube (Alt: M48T12-150PC1) COO: Singapore RoHS: Compliant Min Qty: 280 Package Multiple: 280 Lead time: 20 Weeks, 0 Days Container: Tube | 0 |
|
$26.8635 / $28.6000 | Buy Now |
|
DISTI #
511-M48T1215PC1
|
Mouser Electronics | Real Time Clock 16K (2Kx8) 150ns RoHS: Compliant | 647 |
|
$27.6900 / $39.6700 | Buy Now |
|
DISTI #
70013648
|
RS | MEMORY, NON VOLATILE RAM, 16 KBIT SRAM, 4.75 TO 5.5V, 150, PCDIP24, 3MA STANDBY Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$74.0700 / $82.3000 | RFQ |
|
|
STMicroelectronics | 5.0 V, 16 Kbit (2 Kb x 8) TIMEKEEPER®, SRAM COO: Singapore RoHS: Compliant Min Qty: 1 | 647 |
|
$28.1600 / $38.8800 | Buy Now |
|
|
Future Electronics | M48T12 Series 16 Kb (2 K x 8) 5 V 150 ns Timekeeper® SRAM - PCDIP24 RoHS: Compliant pbFree: Yes Min Qty: 280 Package Multiple: 280 Lead time: 20 Weeks Container: Tube | 0Tube |
|
$24.4200 | Buy Now |
|
|
Future Electronics | M48T12 Series 16 Kb (2 K x 8) 5 V 150 ns Timekeeper® SRAM - PCDIP24 RoHS: Compliant pbFree: Yes Min Qty: 70 Package Multiple: 14 Lead time: 20 Weeks Container: Tube | 0Tube |
|
$24.4200 / $25.0300 | Buy Now |
|
|
Bristol Electronics | 83 |
|
RFQ | ||
|
|
Bristol Electronics | 36 |
|
RFQ |
US Tariff Estimator: M48T12-150PC1 by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for M48T12-150PC1
M48T12-150PC1 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
M48T12-150PC1 Part Data Attributes
|
|
M48T12-150PC1
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M48T12-150PC1
STMicroelectronics
Standard SRAM
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | DIP | |
| Package Description | , | |
| Pin Count | 24 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.32.00.41 | |
| Factory Lead Time | 24 Weeks | |
| Memory IC Type | Standard Sram |
M48T12-150PC1 Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for the M48T12-150PC1 is 4.5V to 5.5V.
-
To ensure data integrity, it is recommended to use a voltage supervisor or a power-on reset circuit to ensure that the device is not accessed during power-up or power-down cycles.
-
The maximum clock frequency for the M48T12-150PC1 is 1 MHz.
-
In such cases, it is recommended to perform a hardware reset by pulling the reset pin low for a minimum of 100 ns to restore the device to its normal operating state.
-
The recommended storage temperature range for the M48T12-150PC1 is -40°C to +125°C.