Part Details for M48Z02-120PC1 by STMicroelectronics
Results Overview of M48Z02-120PC1 by STMicroelectronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M48Z02-120PC1 Information
M48Z02-120PC1 by STMicroelectronics is an SRAM.
SRAMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for M48Z02-120PC1
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Bristol Electronics | 5 |
|
RFQ | ||
|
|
Bristol Electronics | 3 |
|
RFQ |
US Tariff Estimator: M48Z02-120PC1 by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for M48Z02-120PC1
M48Z02-120PC1 Part Data Attributes
|
|
M48Z02-120PC1
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M48Z02-120PC1
STMicroelectronics
M48Z02-120PC1, DIP6-24
|
| Rohs Code | No | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Dip6-24 | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.32.00.41 | |
| Access Time-Max | 120 Ns | |
| JESD-30 Code | R-PDIP-T24 | |
| JESD-609 Code | e0 | |
| Memory Density | 16384 Bit | |
| Memory IC Type | Non-Volatile Sram | |
| Memory Width | 8 | |
| Number of Terminals | 24 | |
| Number of Words | 2048 Words | |
| Number of Words Code | 2000 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Organization | 2kx8 | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP24,.6 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Qualification Status | Not Qualified | |
| Standby Current-Max | 0.003 A | |
| Supply Current-Max | 0.08 Ma | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Cmos | |
| Temperature Grade | Commercial | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual |
Alternate Parts for M48Z02-120PC1
This table gives cross-reference parts and alternative options found for M48Z02-120PC1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M48Z02-120PC1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CDM6116AE3 | Harris Semiconductor | Check for Price | Standard SRAM, 2KX8, 150ns, CMOS, PDIP24, | M48Z02-120PC1 vs CDM6116AE3 |
| HS1-65T162RH-Q | Harris Semiconductor | Check for Price | Standard SRAM, 2KX8, 120ns, CMOS, CDIP24 | M48Z02-120PC1 vs HS1-65T162RH-Q |
| HM1-65172-8 | Harris Semiconductor | Check for Price | Standard SRAM, 2KX8, 90ns, CMOS, CDIP24 | M48Z02-120PC1 vs HM1-65172-8 |
| HM3-65162-5 | Harris Semiconductor | Check for Price | Standard SRAM, 2KX8, 90ns, CMOS, PDIP24 | M48Z02-120PC1 vs HM3-65162-5 |
| HM1-65162-2 | Harris Semiconductor | Check for Price | Standard SRAM, 2KX8, 90ns, CMOS, CDIP24 | M48Z02-120PC1 vs HM1-65162-2 |
| HM3-65172B5 | Harris Semiconductor | Check for Price | Standard SRAM, 2KX8, 70ns, CMOS, PDIP24 | M48Z02-120PC1 vs HM3-65172B5 |
| CDM6116AE9 | Harris Semiconductor | Check for Price | Standard SRAM, 2KX8, 250ns, CMOS, PDIP24 | M48Z02-120PC1 vs CDM6116AE9 |
| HM3-65172S9 | Harris Semiconductor | Check for Price | Standard SRAM, 2KX8, 55ns, CMOS, PDIP24 | M48Z02-120PC1 vs HM3-65172S9 |
| HM1-65172-2 | Harris Semiconductor | Check for Price | Standard SRAM, 2KX8, 90ns, CMOS, CDIP24 | M48Z02-120PC1 vs HM1-65172-2 |
| M38510/29102BJA | Intersil Corporation | Check for Price | Standard SRAM, 2KX8, 210ns, CMOS, CDIP24 | M48Z02-120PC1 vs M38510/29102BJA |