Part Details for M48Z02-150PC1 by STMicroelectronics
Results Overview of M48Z02-150PC1 by STMicroelectronics
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (9 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M48Z02-150PC1 Information
M48Z02-150PC1 by STMicroelectronics is an SRAM.
SRAMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for M48Z02-150PC1
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
72K7217
|
Newark | Nvsram, 2K X 8Bit, 150Ns, Dip-24, Memory Configuration:2K X 8Bit, Read Access Time:150Ns, Write Access Time:150Ns, Supply Voltage Min:4.75V, Supply Voltage Max:5.5V, Ic Case/Package:Dip, No. Of Pins:24Pins, Interfaces:Parallel Rohs Compliant: Yes |Stmicroelectronics M48Z02-150PC1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 244 |
|
$21.9800 / $25.8800 | Buy Now |
|
DISTI #
497-2865-5-ND
|
DigiKey | IC NVSRAM 16KBIT PAR 24PCDIP Min Qty: 1 Lead time: 20 Weeks Container: Tube | Temporarily Out of Stock |
|
$22.0504 / $26.7600 | Buy Now |
|
DISTI #
72K7217
|
Avnet Americas | NVRAM NVSRAM Parallel 16K-Bit 5V 24-Pin PCDIP Tube - Bulk (Alt: 72K7217) COO: Singapore RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 21 Partner Stock |
|
$21.3400 / $25.1300 | Buy Now |
|
DISTI #
M48Z02-150PC1
|
Avnet Americas | NVRAM NVSRAM Parallel 16K-Bit 5V 24-Pin PCDIP Tube - Rail/Tube (Alt: M48Z02-150PC1) COO: Singapore RoHS: Compliant Min Qty: 280 Package Multiple: 280 Lead time: 20 Weeks, 0 Days Container: Tube | 0 |
|
$17.8674 / $18.6423 | Buy Now |
|
DISTI #
511-M48Z0215PC1
|
Mouser Electronics | NVRAM 16K (2Kx8) 150ns RoHS: Compliant | 486 |
|
$21.1300 / $25.6400 | Buy Now |
|
DISTI #
70013652
|
RS | SRAM, 16 KBIT SRAM, -0.3 TO 7V, 150, PCDIP24, 0.8 V (MAX.), 0.3 V (MAX.), 0 Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$47.7500 / $56.1900 | RFQ |
|
|
STMicroelectronics | 5 V, 16 Kbit (2 Kb x 8) ZEROPOWER®, SRAM COO: Singapore RoHS: Compliant Min Qty: 1 | 492 |
|
$20.7100 / $25.1300 | Buy Now |
|
|
Future Electronics | M48Z02 Series 16 Kb (2 K x 8) 5 V 150 ns Zeropower® SRAM - PCDIP-24 RoHS: Compliant pbFree: Yes Min Qty: 280 Package Multiple: 280 Lead time: 20 Weeks Container: Tube | 0Tube |
|
$15.9200 | Buy Now |
|
|
Future Electronics | M48Z02 Series 16 Kb (2 K x 8) 5 V 150 ns Zeropower® SRAM - PCDIP-24 RoHS: Compliant pbFree: Yes Min Qty: 14 Package Multiple: 14 Lead time: 20 Weeks Container: Tube | 0Tube |
|
$15.9200 / $16.3500 | Buy Now |
|
DISTI #
86929524
|
Verical | NVRAM NVSRAM Parallel 16Kbit 5V 24-Pin PCDIP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2411 | Americas - 5 |
|
$19.0210 / $22.0207 | Buy Now |
US Tariff Estimator: M48Z02-150PC1 by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for M48Z02-150PC1
M48Z02-150PC1 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
M48Z02-150PC1 Part Data Attributes
|
|
M48Z02-150PC1
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M48Z02-150PC1
STMicroelectronics
Standard SRAM, 2KX8, CMOS, PDIP24
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | DIP | |
| Package Description | Dip, Dip24,.6 | |
| Pin Count | 24 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.32.00.41 | |
| I/O Type | Common | |
| JESD-30 Code | R-PDIP-T24 | |
| JESD-609 Code | e3 | |
| Length | 34.545 Mm | |
| Memory Density | 16384 Bit | |
| Memory IC Type | Standard Sram | |
| Memory Width | 8 | |
| Number of Functions | 1 | |
| Number of Ports | 1 | |
| Number of Terminals | 24 | |
| Number of Words | 2048 Words | |
| Number of Words Code | 2000 | |
| Operating Mode | Asynchronous | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Organization | 2kx8 | |
| Output Characteristics | 3-State | |
| Output Enable | Yes | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP24,.6 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Parallel/Serial | Parallel | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 9.65 Mm | |
| Standby Current-Max | 0.003 A | |
| Standby Voltage-Min | 4.75 V | |
| Supply Current-Max | 0.08 Ma | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.75 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Cmos | |
| Temperature Grade | Commercial | |
| Terminal Finish | Tin (Sn) - Immersion | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 15.24 Mm |
Alternate Parts for M48Z02-150PC1
This table gives cross-reference parts and alternative options found for M48Z02-150PC1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M48Z02-150PC1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| DS1220AD-150-IND+ | Maxim Integrated Products | Check for Price | Non-Volatile SRAM Module, 2KX8, 150ns, CMOS, 0.600 INCH, ROHS COMPLIANT, EXTENDED MODULE, DIP-24 | M48Z02-150PC1 vs DS1220AD-150-IND+ |
M48Z02-150PC1 Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for the M48Z02-150PC1 is 4.5V to 5.5V.
-
To ensure data retention, the M48Z02-150PC1 requires a minimum voltage of 3.0V and a maximum voltage of 5.5V. Additionally, the device should be stored in a cool, dry place, away from direct sunlight and radiation.
-
The maximum clock frequency for the M48Z02-150PC1 is 1 MHz.
-
The M48Z02-150PC1 can be interfaced with a microcontroller using a serial interface, such as I2C or SPI. The specific interface protocol will depend on the microcontroller and the application requirements.
-
The M48Z02-150PC1 has an endurance of 100,000 write cycles, with a data retention of 10 years.