Part Details for M4L by Diotec Semiconductor AG
Overview of M4L by Diotec Semiconductor AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Part Details for M4L
M4L CAD Models
M4L Part Data Attributes:
|
M4L
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
M4L
Diotec Semiconductor AG
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Date Of Intro | 2020-03-04 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 25 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 1.5 µs | |
Reverse Test Voltage | 400 V | |
Surface Mount | YES | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for M4L
This table gives cross-reference parts and alternative options found for M4L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M4L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ERL1G | Rectifier Diode, | Diotec Semiconductor AG | M4L vs ERL1G |
1N4944 | Rectifier Diode, 1 Phase, 1 Element, 1A, 400V V(RRM), | JGD Semiconductors Co Ltd | M4L vs 1N4944 |
M1F40WTGTRTB | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Fagor Electrónica | M4L vs M1F40WTGTRTB |
EGFM104-M-H | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, SMA, 2 PIN | Formosa Microsemi Co Ltd | M4L vs EGFM104-M-H |
NRVHP140SFT3G | Rectifier, Ultrafast 1 A 400 V, 10000-REEL, Automotive Qualified | onsemi | M4L vs NRVHP140SFT3G |
SFA16 | Rectifier Diode, 1 Phase, 1 Element, 1A, 400V V(RRM), | JGD Semiconductors Co Ltd | M4L vs SFA16 |
RF101LAM4STFTR | Rectifier Diode, | ROHM Semiconductor | M4L vs RF101LAM4STFTR |
RF101LAM4STF | Rectifier Diode, | ROHM Semiconductor | M4L vs RF101LAM4STF |
DA24F4100L | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, SC-110A, 2 PIN | ROHM Semiconductor | M4L vs DA24F4100L |
1A4 | Rectifier Diode, 1 Phase, 1 Element, 1A, 400V V(RRM), | JGD Semiconductors Co Ltd | M4L vs 1A4 |