Part Details for M50100TB1600 by Crydom Inc
Overview of M50100TB1600 by Crydom Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for M50100TB1600
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73M3305
|
Newark | Diode Module, Bridge Rect, 3-Ph, 1.6Kv, No. Of Phases:Three Phase, Repetitive Peak Reverse Voltage:1.6Kv, Average Forward Current:100A, Bridge Rectifier Case Style:Module, No. Of Pins:-, Forward Voltage Max:1.2V Rohs Compliant: Yes |Sensata/crydom M50100TB1600 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$189.3200 / $193.1700 | Buy Now |
DISTI #
CC1931-ND
|
DigiKey | BRIDGE RECT 3P 1.6KV 100A MODULE Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
9 In Stock |
|
$167.1802 / $183.9000 | Buy Now |
DISTI #
70130650
|
RS | Module Power 100A 1600V 3PH Bridge, M50 Diode Series | Sensata - Crydom M50100TB1600 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 60 |
|
$181.0800 / $190.6100 | Buy Now |
DISTI #
CRYM50100TB1600
|
Heilind Electronics | POWER MODULE, DIODE, M SERIE S | Americas - 7 in Stock |
|
$160.4216 / $192.5059 | Buy Now |
|
Onlinecomponents.com | Power Module - Circuit Type TB - 100 A Maximum Load Current - 600 VAC Operating Voltage Range - Diode Module - Panel Mount. RoHS: Compliant |
52 In Stock |
|
$164.5600 / $182.1900 | Buy Now |
DISTI #
M50100TB1600-CRY
|
TME | Bridge rectifier: three-phase, Urmax: 1.6kV, If: 100A, Ifsm: 1.5kA Min Qty: 1 | 4 |
|
$161.3100 / $236.0900 | Buy Now |
DISTI #
CRYM50100TB1600
|
Interstate Connecting Components | POWER MODULE, DIODE, M SERIE S | 2 |
|
$160.4216 / $192.5059 | Buy Now |
DISTI #
000000000000023477
|
Sager | Discrete Semiconductor Modules POWER MODULE Min Qty: 1 | 0 |
|
$156.5700 / $170.3800 | Buy Now |
DISTI #
1872316
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$144.3891 / $158.8280 | Buy Now |
|
Master Electronics | Power Module - Circuit Type TB - 100 A Maximum Load Current - 600 VAC Operating Voltage Range - Diode Module - Panel Mount. RoHS: Compliant |
52 In Stock |
|
$164.5600 / $182.1900 | Buy Now |
Part Details for M50100TB1600
M50100TB1600 CAD Models
M50100TB1600 Part Data Attributes
|
M50100TB1600
Crydom Inc
Buy Now
Datasheet
|
Compare Parts:
M50100TB1600
Crydom Inc
Bridge Rectifier Diode, 3 Phase, 100A, 1600V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-5
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CRYDOM INC | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Diode Type | RECTIFIER DIODE | |
JESD-609 Code | e3 | |
Qualification Status | Not Qualified | |
Terminal Finish | TIN |