Part Details for M50FLW080AK5 by STMicroelectronics
Overview of M50FLW080AK5 by STMicroelectronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M50FLW080AK5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 1M X 8 FLASH 3V PROM, 11 ns, PQCC32 | 60 |
|
$8.4000 / $14.0000 | Buy Now |
|
NexGen Digital | 25 |
|
RFQ |
Part Details for M50FLW080AK5
M50FLW080AK5 CAD Models
M50FLW080AK5 Part Data Attributes
|
M50FLW080AK5
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M50FLW080AK5
STMicroelectronics
1MX8 FLASH 3V PROM, 11ns, PQCC32, PLASTIC, LCC-32
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | QFJ | |
Package Description | PLASTIC, LCC-32 | |
Pin Count | 32 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 11 ns | |
Command User Interface | YES | |
Data Polling | NO | |
JESD-30 Code | R-PQCC-J32 | |
JESD-609 Code | e0 | |
Length | 13.97 mm | |
Memory Density | 8388608 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Sectors/Size | 48,13 | |
Number of Terminals | 32 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Organization | 1MX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC32,.5X.6 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.56 mm | |
Sector Size | 4K,64K | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.06 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Toggle Bit | NO | |
Type | NOR TYPE | |
Width | 11.43 mm |
Alternate Parts for M50FLW080AK5
This table gives cross-reference parts and alternative options found for M50FLW080AK5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M50FLW080AK5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M50LPW080K5TG | 1MX8 FLASH 3V PROM, 11ns, PQCC32, LEAD FREE, PLASTIC, LCC-32 | STMicroelectronics | M50FLW080AK5 vs M50LPW080K5TG |
M50FW080K1TG | 1MX8 FLASH 3V PROM, 11ns, PQCC32, PLASTIC, LCC-32 | STMicroelectronics | M50FLW080AK5 vs M50FW080K1TG |
AT49LW080-33JL | Flash, 1MX8, 11ns, PQCC32, PLASTIC, MS-016AE, LCC-32 | Atmel Corporation | M50FLW080AK5 vs AT49LW080-33JL |
M50LPW080K5G | 1MX8 FLASH 3V PROM, 11ns, PQCC32, LEAD FREE, PLASTIC, LCC-32 | STMicroelectronics | M50FLW080AK5 vs M50LPW080K5G |
AT49LW080-33JX | Flash, 1MX8, 11ns, PQCC32, GREEN, PLASTIC, MS-016AE, LCC-32 | Atmel Corporation | M50FLW080AK5 vs AT49LW080-33JX |
M50FW080K5TG | 1MX8 FLASH 3V PROM, 11ns, PQCC32, ROHS COMPLIANT, PLASTIC, LCC-32 | STMicroelectronics | M50FLW080AK5 vs M50FW080K5TG |
M50FW080K5G | 1MX8 FLASH 3V PROM, 11ns, PQCC32, ROHS COMPLIANT, PLASTIC, LCC-32 | STMicroelectronics | M50FLW080AK5 vs M50FW080K5G |
M50FLW080AK5G | 1MX8 FLASH 3V PROM, 11ns, PQCC32, ROHS COMPLIANT, PLASTIC, LCC-32 | STMicroelectronics | M50FLW080AK5 vs M50FLW080AK5G |
M50LPW80K5G | Flash, 1MX8, 11ns, PQCC32, ROHS COMPLIANT, PLASTIC, LCC-32 | Numonyx Memory Solutions | M50FLW080AK5 vs M50LPW80K5G |
M50FLW080BK5T | 1MX8 FLASH 3V PROM, 11ns, PQCC32, PLASTIC, LCC-32 | STMicroelectronics | M50FLW080AK5 vs M50FLW080BK5T |